Part Details for LTC5505-1ES5#TRMPBF by Linear Technology
Overview of LTC5505-1ES5#TRMPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTC5505-1ES5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINEAR DETECTOR, 300MHZ MIN, 3000MHZ MAX, 18DBM INPUT POWER-MAX | 31 |
|
$2.9088 / $4.3632 | Buy Now |
|
Chip1Cloud | IC RF POWER DETECTOR TSOT23-5 | 9000 |
|
RFQ |
Part Details for LTC5505-1ES5#TRMPBF
LTC5505-1ES5#TRMPBF CAD Models
LTC5505-1ES5#TRMPBF Part Data Attributes:
|
LTC5505-1ES5#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC5505-1ES5#TRMPBF
Linear Technology
LTC5505 - RF Power Detector with Buffered Output and >40dB Dynamic Range; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, S5, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 18 dBm | |
Input Power-Min (CW) | -28 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | POSITIVE | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Matte Tin (Sn) |