-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 4A Ideal Diodes with Adjustable Current Limit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4415IDHC#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3703
|
Newark | Ideal Diode Cntrl Ic, -40 To 125Deg C, Ic Function:Ideal Diode Controller, Supply Voltage Min:1.7V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$5.3600 / $10.9200 | Buy Now |
DISTI #
505-LTC4415IDHC#PBF-ND
|
DigiKey | IC OR CTRLR SRC SELECT 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
396 In Stock |
|
$5.1000 / $10.8300 | Buy Now |
DISTI #
584-LTC4415IDHC#PBF
|
Mouser Electronics | Power Management Specialized - PMIC 2x 4A Ideal Diodes w/ Adj C Lim RoHS: Compliant | 4820 |
|
$5.1200 / $10.9200 | Buy Now |
DISTI #
A01:0375_01712359
|
Arrow Electronics | OR Controller Single 0.07Ohm 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 10 Weeks Date Code: 2406 | Asia - 584 |
|
$4.9040 / $5.1220 | Buy Now |
DISTI #
E54:1762_04225870
|
Arrow Electronics | OR Controller Single 0.07Ohm 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2406 | Europe - 387 |
|
$4.8290 / $10.0100 | Buy Now |
|
Analog Devices Inc | 2x 4A Ideal Diodes w/ Adj C Li Package Multiple: 73 | 1248 |
|
$5.1218 / $11.4000 | Buy Now |
DISTI #
35213722
|
Verical | OR Controller Single 0.07Ohm 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 1168 |
|
$4.8600 | Buy Now |
DISTI #
84942520
|
Verical | OR Controller Single 0.07Ohm 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 | Americas - 584 |
|
$4.9040 / $5.1220 | Buy Now |
DISTI #
80898537
|
Verical | OR Controller Single 0.07Ohm 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 387 |
|
$4.8290 / $10.0100 | Buy Now |
DISTI #
LTC4415IDHC#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 73 | 0 |
|
$5.2600 / $6.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4415IDHC#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4415IDHC#PBF
Analog Devices Inc
Dual 4A Ideal Diodes with Adjustable Current Limit
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1872 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4415IDHC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4415IDHC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4415EDHC#TRPBF | Analog Devices Inc | $6.1535 | Dual 4A Ideal Diodes with Adjustable Current Limit | LTC4415IDHC#PBF vs LTC4415EDHC#TRPBF |
LTC4415IDHC#TRPBF | Analog Devices Inc | Check for Price | Dual 4A Ideal Diodes with Adjustable Current Limit | LTC4415IDHC#PBF vs LTC4415IDHC#TRPBF |
LTC4415EDHC#PBF | Linear Technology | Check for Price | LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC4415IDHC#PBF vs LTC4415EDHC#PBF |
LTC4415IDHC#PBF | Linear Technology | Check for Price | LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC4415IDHC#PBF vs LTC4415IDHC#PBF |
LTC4415EDHC#PBF | Analog Devices Inc | $5.8639 | Dual 4A Ideal Diodes with Adjustable Current Limit | LTC4415IDHC#PBF vs LTC4415EDHC#PBF |
LTC4415IMSE#TRPBF | Analog Devices Inc | Check for Price | Dual 4A Ideal Diodes with Adjustable Current Limit | LTC4415IDHC#PBF vs LTC4415IMSE#TRPBF |
LTC4415IMSE#PBF | Linear Technology | Check for Price | LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC4415IDHC#PBF vs LTC4415IMSE#PBF |
LTC4415IMSE#PBF | Analog Devices Inc | $5.9278 | Dual 4A Ideal Diodes with Adjustable Current Limit | LTC4415IDHC#PBF vs LTC4415IMSE#PBF |
LTC4415EMSE#PBF | Linear Technology | Check for Price | LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC4415IDHC#PBF vs LTC4415EMSE#PBF |
LTC4415EMSE#TRPBF | Linear Technology | Check for Price | LTC4415 - Dual 4A Ideal Diodes with Adjustable Current Limit; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC4415IDHC#PBF vs LTC4415EMSE#TRPBF |