LTC4413EDD-1
Description: Analog Circuit, 1 Func, PDSO10

Overview of LTC4413EDD-1 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LTC4413EDD-1 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC4413EDD-1 by Analog Devices Inc

LTC4413EDD-1
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
HVSON, SOLCC10,.12,20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-PDSO-N10
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC10,.12,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. LTC4413EDD-1
    Analog Devices Inc
    Analog Circuit, 1 Func, PDSO10
    VS

Alternate Parts for LTC4413EDD-1

This table gives cross-reference parts and alternative options found for LTC4413EDD-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4413EDD-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC4413EDD-1#TRPBF LTC4413EDD-1#TRPBF Analog Devices Inc LTC4413EDD-1 vs LTC4413EDD-1#TRPBF
LTC4413EDD1#PBF IC SPECIALTY ANALOG CIRCUIT, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10, Analog IC:Other Linear Technology LTC4413EDD-1 vs LTC4413EDD1#PBF
LTC4413EDD1 IC SPECIALTY ANALOG CIRCUIT, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WEED-2, DFN-10, Analog IC:Other Linear Technology LTC4413EDD-1 vs LTC4413EDD1
LTC4413EDD1#TR IC SPECIALTY ANALOG CIRCUIT, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WEED-2, DFN-10, Analog IC:Other Linear Technology LTC4413EDD-1 vs LTC4413EDD1#TR
LTC4413EDD1#TRPBF IC SPECIALTY ANALOG CIRCUIT, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10, Analog IC:Other Linear Technology LTC4413EDD-1 vs LTC4413EDD1#TRPBF
Part Number Description Manufacturer Compare
LTC4413EDD1#TRPBF IC SPECIALTY ANALOG CIRCUIT, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10, Analog IC:Other Linear Technology LTC4413EDD-1 vs LTC4413EDD1#TRPBF
LTC4413EDD1 IC SPECIALTY ANALOG CIRCUIT, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WEED-2, DFN-10, Analog IC:Other Linear Technology LTC4413EDD-1 vs LTC4413EDD1
LTC4413EDD1#TR IC SPECIALTY ANALOG CIRCUIT, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WEED-2, DFN-10, Analog IC:Other Linear Technology LTC4413EDD-1 vs LTC4413EDD1#TR
LTC4413EDD1#PBF IC SPECIALTY ANALOG CIRCUIT, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10, Analog IC:Other Linear Technology LTC4413EDD-1 vs LTC4413EDD1#PBF
LTC4413EDD-1#TRPBF LTC4413EDD-1#TRPBF Analog Devices Inc LTC4413EDD-1 vs LTC4413EDD-1#TRPBF

Related Parts for LTC4413EDD-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC4413EDD-1 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC4413EDD-1 by Analog Devices Inc

  • Please alert me when LTC4413EDD-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC4413EDD-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC4413EDD-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC4413EDD-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC4413EDD-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC4413EDD-1 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: