There are no models available for this part yet.
Overview of LTC4413EDD-1#TR by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC839A | Analog Devices | LTC4413EDD - Dual Ideal Diode- | |
LTC4413EDD#TRPBF | Analog Devices | 2x 2.6A, 2.5V to 5.5V, Ideal D | |
LTC4413EDD-1#PBF | Analog Devices | 2x 2.6A, 2.5V to 5.5V Fast Id |
CAD Models for LTC4413EDD-1#TR by Linear Technology
Part Data Attributes for LTC4413EDD-1#TR by Linear Technology
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SON
|
Package Description
|
HVSON,
|
Pin Count
|
10
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
3.6 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for LTC4413EDD-1#TR
This table gives cross-reference parts and alternative options found for LTC4413EDD-1#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4413EDD-1#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4413EDD#PBF | LTC4413 - Dual 2.6A, 2.5V to 5.5V, Ideal Diodes in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4413EDD-1#TR vs LTC4413EDD#PBF |
LTC4413EDD#TR | Analog Circuit, 1 Func, PDSO10 | Analog Devices Inc | LTC4413EDD-1#TR vs LTC4413EDD#TR |
LTC4413EDD#TRPBF | Dual 2.6A, 2.5V to 5.5V, Ideal Diodes in 3mm x 3mm DFN | Analog Devices Inc | LTC4413EDD-1#TR vs LTC4413EDD#TRPBF |
LTC4413EDD#TR | LTC4413 - Dual 2.6A, 2.5V to 5.5V, Ideal Diodes in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4413EDD-1#TR vs LTC4413EDD#TR |
LTC4413EDD | Analog Circuit, 1 Func, PDSO10 | Analog Devices Inc | LTC4413EDD-1#TR vs LTC4413EDD |
LTC4413EDD#TRPBF | LTC4413 - Dual 2.6A, 2.5V to 5.5V, Ideal Diodes in 3mm x 3mm DFN; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4413EDD-1#TR vs LTC4413EDD#TRPBF |
LTC4413EDD-1 | IC SPECIALTY ANALOG CIRCUIT, PDSO10, 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WEED-2, DFN-10, Analog IC:Other | Linear Technology | LTC4413EDD-1#TR vs LTC4413EDD-1 |