LTC4365HTS8#PBF
Description: Overvoltage, Undervoltage and Reverse Supply Protection Controller

Overview of LTC4365HTS8#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC4365HTS8#TRPBF Analog Devices Overvoltage, Undervoltage & Re
LTC4365HTS8#WTRMPBF Analog Devices Overvoltage, Undervoltage & Re
LTC4365HTS8#WTRPBF Analog Devices Overvoltage, Undervoltage & Re

CAD Models for LTC4365HTS8#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC4365HTS8#PBF by Analog Devices Inc

LTC4365HTS8#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
TSSOP, TSSOP8,.1
Pin Count
8
Manufacturer Package Code
05-08-1637
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Current-Max (Isup)
0.15 mA
Supply Voltage-Max (Vsup)
34 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.625 mm
Want to compare parts?
  1. LTC4365HTS8#PBF
    Analog Devices Inc
    Overvoltage, Undervoltage and Reverse Supply Protection Controller
    VS

Alternate Parts for LTC4365HTS8#PBF

This table gives cross-reference parts and alternative options found for LTC4365HTS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4365HTS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC4365CTS8#TRMPBF LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC4365HTS8#PBF vs LTC4365CTS8#TRMPBF
LTC4365ITS8#TRPBF LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC4365HTS8#PBF vs LTC4365ITS8#TRPBF
LTC4365ITS8#TRPBF Overvoltage, Undervoltage and Reverse Supply Protection Controller Analog Devices Inc LTC4365HTS8#PBF vs LTC4365ITS8#TRPBF
LTC4365ITS8#PBF Overvoltage, Undervoltage and Reverse Supply Protection Controller Analog Devices Inc LTC4365HTS8#PBF vs LTC4365ITS8#PBF
LTC4365ITS8#TRMPBF Overvoltage, Undervoltage and Reverse Supply Protection Controller Analog Devices Inc LTC4365HTS8#PBF vs LTC4365ITS8#TRMPBF
LTC4365ITS8#TRMPBF LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC4365HTS8#PBF vs LTC4365ITS8#TRMPBF
LTC4365HTS8#TRPBF Overvoltage, Undervoltage and Reverse Supply Protection Controller Analog Devices Inc LTC4365HTS8#PBF vs LTC4365HTS8#TRPBF
LTC4365HTS8#TRPBF LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LTC4365HTS8#PBF vs LTC4365HTS8#TRPBF
LTC4365CTS8#PBF Overvoltage, Undervoltage and Reverse Supply Protection Controller Analog Devices Inc LTC4365HTS8#PBF vs LTC4365CTS8#PBF
LTC4365CTS8#PBF LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC4365HTS8#PBF vs LTC4365CTS8#PBF
Part Number Description Manufacturer Compare
LTC4365HTS8#TRPBF Overvoltage, Undervoltage and Reverse Supply Protection Controller Analog Devices Inc LTC4365HTS8#PBF vs LTC4365HTS8#TRPBF
LTC4365HTS8#TRPBF LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LTC4365HTS8#PBF vs LTC4365HTS8#TRPBF
LTC4365ITS8#TRPBF Overvoltage, Undervoltage and Reverse Supply Protection Controller Analog Devices Inc LTC4365HTS8#PBF vs LTC4365ITS8#TRPBF
LTC4365HTS8#TRMPBF LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C Linear Technology LTC4365HTS8#PBF vs LTC4365HTS8#TRMPBF
LTC4365ITS8#TRMPBF LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC4365HTS8#PBF vs LTC4365ITS8#TRMPBF
LTC4365ITS8#TRPBF LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC4365HTS8#PBF vs LTC4365ITS8#TRPBF
LTC4365CTS8#PBF LTC4365 - Overvoltage, Undervoltage and Reverse Supply Protection Controller; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC4365HTS8#PBF vs LTC4365CTS8#PBF
LTC4365CTS8#PBF Overvoltage, Undervoltage and Reverse Supply Protection Controller Analog Devices Inc LTC4365HTS8#PBF vs LTC4365CTS8#PBF
LTC4365ITS8#PBF Overvoltage, Undervoltage and Reverse Supply Protection Controller Analog Devices Inc LTC4365HTS8#PBF vs LTC4365ITS8#PBF
LTC4365ITS8#TRMPBF Overvoltage, Undervoltage and Reverse Supply Protection Controller Analog Devices Inc LTC4365HTS8#PBF vs LTC4365ITS8#TRMPBF

Related Parts for LTC4365HTS8#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC4365HTS8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC4365HTS8#PBF by Analog Devices Inc

  • Please alert me when LTC4365HTS8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC4365HTS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC4365HTS8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC4365HTS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC4365HTS8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC4365HTS8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: