Power Circuits
LTC4362CDCB-1#TRPBF
Description: LTC4362-1/LTC4362-2 - 1.2A Overvoltage/ Overcurrent Protector; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C

Overview of LTC4362CDCB-1#TRPBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC4362CDCB-1#TRPBF Analog Devices 1.2A Overvoltage/ Overcurrent
LTC4362CDCB-2#TRPBF Analog Devices 1.2A Overvoltage/ Overcurrent
LTC4362CDCB-1#TRMPBF Analog Devices 1.2A Overvoltage/ Overcurrent

CAD Models for LTC4362CDCB-1#TRPBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC4362CDCB-1#TRPBF by Linear Technology

LTC4362CDCB-1#TRPBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
DFN
Package Description
2 X 3 MM, LEAD FREE, PLASTIC, DFN-8
Pin Count
8
Manufacturer Package Code
DCB
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.12,18
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
0.4 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.45 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. LTC4362CDCB-1#TRPBF
    Linear Technology
    LTC4362-1/LTC4362-2 - 1.2A Overvoltage/ Overcurrent Protector; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C
    VS

Alternate Parts for LTC4362CDCB-1#TRPBF

This table gives cross-reference parts and alternative options found for LTC4362CDCB-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4362CDCB-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC4362IDCB-1#TRMPBF LTC4362IDCB-1#TRMPBF Analog Devices Inc LTC4362CDCB-1#TRPBF vs LTC4362IDCB-1#TRMPBF
LTC4362IDCB-1#TRMPBF LTC4362-1/LTC4362-2 - 1.2A Overvoltage/ Overcurrent Protector; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC4362CDCB-1#TRPBF vs LTC4362IDCB-1#TRMPBF
LTC4362CDCB-1#TRMPBF LTC4362CDCB-1#TRMPBF Analog Devices Inc LTC4362CDCB-1#TRPBF vs LTC4362CDCB-1#TRMPBF
LTC4362IDCB-1#TRPBF LTC4362IDCB-1#TRPBF Analog Devices Inc LTC4362CDCB-1#TRPBF vs LTC4362IDCB-1#TRPBF
LTC4362CDCB-1#TRMPBF LTC4362-1/LTC4362-2 - 1.2A Overvoltage/ Overcurrent Protector; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC4362CDCB-1#TRPBF vs LTC4362CDCB-1#TRMPBF
LTC4362IDCB-1#TRPBF LTC4362-1/LTC4362-2 - 1.2A Overvoltage/ Overcurrent Protector; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC4362CDCB-1#TRPBF vs LTC4362IDCB-1#TRPBF
Part Number Description Manufacturer Compare
LTC4362IDCB-1#TRPBF LTC4362-1/LTC4362-2 - 1.2A Overvoltage/ Overcurrent Protector; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC4362CDCB-1#TRPBF vs LTC4362IDCB-1#TRPBF
LTC4362IDCB-1#TRPBF LTC4362IDCB-1#TRPBF Analog Devices Inc LTC4362CDCB-1#TRPBF vs LTC4362IDCB-1#TRPBF
LTC4362IDCB-1#TRMPBF LTC4362-1/LTC4362-2 - 1.2A Overvoltage/ Overcurrent Protector; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC4362CDCB-1#TRPBF vs LTC4362IDCB-1#TRMPBF
LTC4362IDCB-1#TRMPBF LTC4362IDCB-1#TRMPBF Analog Devices Inc LTC4362CDCB-1#TRPBF vs LTC4362IDCB-1#TRMPBF
LTC4362CDCB-1#TRMPBF LTC4362-1/LTC4362-2 - 1.2A Overvoltage/ Overcurrent Protector; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC4362CDCB-1#TRPBF vs LTC4362CDCB-1#TRMPBF
LTC4362CDCB-1#TRMPBF LTC4362CDCB-1#TRMPBF Analog Devices Inc LTC4362CDCB-1#TRPBF vs LTC4362CDCB-1#TRMPBF

Related Parts for LTC4362CDCB-1#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC4362CDCB-1#TRPBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC4362CDCB-1#TRPBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC4362CDCB-1#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC4362CDCB-1#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC4362CDCB-1#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC4362CDCB-1#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC4362CDCB-1#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC4362CDCB-1#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC4362CDCB-1#TRPBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: