Part Details for LTC4357CDCB#TRMPBF by Analog Devices Inc
Overview of LTC4357CDCB#TRMPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC4357CDCB#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3562
|
Newark | Ideal Diode Cntrl Ic, 0 To 70Deg C, Ic Function:Ideal Diode Controller, Supply Voltage Min:9V, Supply Voltage Max:80V, Ic Package Type:Dfn-Ep, No. Of Pins:6Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Analog Devices LTC4357CDCB#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 182 |
|
$4.0200 / $5.7600 | Buy Now |
DISTI #
505-LTC4357CDCB#TRMPBFCT-ND
|
DigiKey | IC OR CTRLR N+1 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4219 In Stock |
|
$2.7806 / $5.5400 | Buy Now |
DISTI #
584-C4357CDCBTRMPBF
|
Mouser Electronics | Power Management Specialized - PMIC Pos Hi V Ideal Diode Cntr RoHS: Compliant | 360 |
|
$2.7200 / $5.5400 | Buy Now |
|
Analog Devices Inc | Pos Hi V Ideal Diode Cntr Min Qty: 1 Package Multiple: 500 | 1344 |
|
$2.7806 / $5.5400 | Buy Now |
Part Details for LTC4357CDCB#TRMPBF
LTC4357CDCB#TRMPBF CAD Models
LTC4357CDCB#TRMPBF Part Data Attributes:
|
LTC4357CDCB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4357CDCB#TRMPBF
Analog Devices Inc
Positive High Voltage Ideal Diode Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1715 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC4357CDCB#TRMPBF
This table gives cross-reference parts and alternative options found for LTC4357CDCB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4357CDCB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4357CDCB#PBF | LTC4357 - Positive High Voltage Ideal Diode Controller; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC4357CDCB#TRMPBF vs LTC4357CDCB#PBF |
LTC4357HDCB#TRPBF | LTC4357 - Positive High Voltage Ideal Diode Controller; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC4357CDCB#TRMPBF vs LTC4357HDCB#TRPBF |
LTC4357IDCB#TRPBF | Positive High Voltage Ideal Diode Controller | Analog Devices Inc | LTC4357CDCB#TRMPBF vs LTC4357IDCB#TRPBF |
LTC4357CDCB#TRPBF | Positive High Voltage Ideal Diode Controller | Analog Devices Inc | LTC4357CDCB#TRMPBF vs LTC4357CDCB#TRPBF |
LTC4357IDCB#PBF | LTC4357 - Positive High Voltage Ideal Diode Controller; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4357CDCB#TRMPBF vs LTC4357IDCB#PBF |
LTC4357HDCB#TRMPBF | Positive High Voltage Ideal Diode Controller | Analog Devices Inc | LTC4357CDCB#TRMPBF vs LTC4357HDCB#TRMPBF |
LTC4357CDCB#TRPBF | LTC4357 - Positive High Voltage Ideal Diode Controller; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC4357CDCB#TRMPBF vs LTC4357CDCB#TRPBF |
LTC4357HDCB#TRMPBF | LTC4357 - Positive High Voltage Ideal Diode Controller; Package: DFN; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC4357CDCB#TRMPBF vs LTC4357HDCB#TRMPBF |
LTC4357IDCB#TRMPBF | LTC4357 - Positive High Voltage Ideal Diode Controller; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4357CDCB#TRMPBF vs LTC4357IDCB#TRMPBF |
LTC4357IDCB#PBF | Positive High Voltage Ideal Diode Controller | Analog Devices Inc | LTC4357CDCB#TRMPBF vs LTC4357IDCB#PBF |