Part Details for LTC4355IDE by Linear Technology
Overview of LTC4355IDE by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4355IDE#TRPBF | Analog Devices | Pos Hi V Ideal Diode-OR w/ In | |
LTC4355IDE#PBF | Analog Devices | Pos Hi V Ideal Diode-OR w/ In |
Part Details for LTC4355IDE
LTC4355IDE CAD Models
LTC4355IDE Part Data Attributes
|
LTC4355IDE
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4355IDE
Linear Technology
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, 4 X 3 MM, PLASTIC, MO-229WGED-3, DFN-14, Power Management Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC14,.12,20 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC4355IDE
This table gives cross-reference parts and alternative options found for LTC4355IDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4355IDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4355CDE#TRPBF | Positive High Voltage Ideal Diode-OR with Input Supply and Fuse Monitors | Analog Devices Inc | LTC4355IDE vs LTC4355CDE#TRPBF |
LTC4355CDE#TR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, 4 X 3 MM, PLASTIC, MO-229WGED-3, DFN-14, Power Management Circuit | Linear Technology | LTC4355IDE vs LTC4355CDE#TR |
LTC4355CDE#PBF | LTC4355 - Positive High Voltage Ideal Diode-OR with Input Supply and Fuse Monitors; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC4355IDE vs LTC4355CDE#PBF |
LTC4355IDE#TRPBF | Positive High Voltage Ideal Diode-OR with Input Supply and Fuse Monitors | Analog Devices Inc | LTC4355IDE vs LTC4355IDE#TRPBF |
LTC4355IDE#TR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, 4 X 3 MM, PLASTIC, MO-229WGED-3, DFN-14, Power Management Circuit | Linear Technology | LTC4355IDE vs LTC4355IDE#TR |
LTC4355CDE#PBF | Positive High Voltage Ideal Diode-OR with Input Supply and Fuse Monitors | Analog Devices Inc | LTC4355IDE vs LTC4355CDE#PBF |
LTC4355CDE#TRPBF | LTC4355 - Positive High Voltage Ideal Diode-OR with Input Supply and Fuse Monitors; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC4355IDE vs LTC4355CDE#TRPBF |
LTC4355IDE | Power Supply Support Circuit, Fixed, 1 Channel, PDSO14 | Analog Devices Inc | LTC4355IDE vs LTC4355IDE |
LTC4355IDE#TRPBF | LTC4355 - Positive High Voltage Ideal Diode-OR with Input Supply and Fuse Monitors; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC4355IDE vs LTC4355IDE#TRPBF |