Part Details for LTC4311ISC6#TRMPBF by Linear Technology
Overview of LTC4311ISC6#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4311ISC6#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC4311 - Low Voltage I2C/SMBus Accelerator RoHS: Compliant Status: Active Min Qty: 1 | 116 |
|
$2.6600 / $3.1300 | Buy Now |
Part Details for LTC4311ISC6#TRMPBF
LTC4311ISC6#TRMPBF CAD Models
LTC4311ISC6#TRMPBF Part Data Attributes
|
LTC4311ISC6#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4311ISC6#TRMPBF
Linear Technology
LTC4311 - Low Voltage I2C/SMBus Accelerator; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
parentfamilyid | 1384382 | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SC-70 | |
Package Description | SC70-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SC6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 9.3 | |
CO2e (mg) | 111.972 | |
Total Weight | 10.131 | |
Category CO2 Kg | 12.04 | |
CO2 | 121.97724 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2017-07-07 | |
CAS Accounted for Wt | 97 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.01b | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for LTC4311ISC6#TRMPBF
This table gives cross-reference parts and alternative options found for LTC4311ISC6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4311ISC6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4311CSC6#TRMPBF | LTC4311 - Low Voltage I2C/SMBus Accelerator; Package: SC70; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC4311ISC6#TRMPBF vs LTC4311CSC6#TRMPBF |
LTC4311CSC6#TRMPBF | Low Voltage I2C/SMBus Accelerator | Analog Devices Inc | LTC4311ISC6#TRMPBF vs LTC4311CSC6#TRMPBF |
LTC4311CSC6#TRPBF | LTC4311 - Low Voltage I2C/SMBus Accelerator; Package: SC70; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC4311ISC6#TRMPBF vs LTC4311CSC6#TRPBF |
LTC4311CSC6#TRPBF | Low Voltage I2C/SMBus Accelerator | Analog Devices Inc | LTC4311ISC6#TRMPBF vs LTC4311CSC6#TRPBF |
LTC4311ISC6#TRPBF | LTC4311 - Low Voltage I2C/SMBus Accelerator; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC4311ISC6#TRMPBF vs LTC4311ISC6#TRPBF |