LTC4300A-3IMS8#PBF
Description: Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable

Overview of LTC4300A-3IMS8#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Transportation and Logistics Telecommunications

Price & Stock for LTC4300A-3IMS8#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK3500
Newark Hot-Swap Ctrl, -40 To 85Deg C, Msop-8, No. Of Channels:-, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Power Switch:-, Ic Mounting:Surface Mount, Ic Function:-, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4300A-3IMS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 145
  • 1 $6.6800
  • 10 $6.0300
  • 25 $5.8900
  • 50 $5.7500
  • 100 $4.9900
  • 250 $4.7600
  • 500 $4.3500
$4.3500 / $6.6800 Buy Now
DISTI # LTC4300A-3IMS8#PBF-ND
DigiKey IC ACCELERATOR I2C HOTSWAP 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 1795
In Stock
  • 1 $6.4200
  • 10 $5.7980
  • 50 $5.5282
  • 100 $4.8001
  • 250 $4.5844
  • 500 $4.1799
  • 1,000 $3.6405
  • 2,500 $3.5057
$3.5057 / $6.4200 Buy Now
DISTI # 584-C4300A-3IMS8PBF
Mouser Electronics Interface - Signal Buffers, Repeaters Level Shifting Hot Swappable 2-Wire Bus RoHS: Compliant 11929
  • 1 $6.4100
  • 10 $5.7900
  • 50 $5.5200
  • 100 $4.0800
  • 250 $3.9400
  • 500 $3.6700
  • 1,000 $3.3800
$3.3800 / $6.4100 Buy Now
Analog Devices Inc Level Shifting Hot Swappable 2 Min Qty: 1 Package Multiple: 50 8709
  • 1 $6.4200
  • 10 $5.7980
  • 100 $4.8001
  • 250 $4.5844
  • 500 $4.1799
  • 1,000 $3.6405
  • 2,500 $3.5057
$3.5057 / $6.4200 Buy Now

CAD Models for LTC4300A-3IMS8#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC4300A-3IMS8#PBF by Analog Devices Inc

LTC4300A-3IMS8#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
MSOP-8
Pin Count
8
Manufacturer Package Code
05-08-1660
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC4300A-3IMS8#PBF
    Analog Devices Inc
    Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable
    VS

Alternate Parts for LTC4300A-3IMS8#PBF

This table gives cross-reference parts and alternative options found for LTC4300A-3IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4300A-3IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC4300A-3CMS8 LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC4300A-3IMS8#PBF vs LTC4300A-3CMS8
LTC4300A-3IMS8 LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC4300A-3IMS8#PBF vs LTC4300A-3IMS8
LTC4300A-3CMS8#PBF LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC4300A-3IMS8#PBF vs LTC4300A-3CMS8#PBF
LTC4300A-3IMS8#TRPBF LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC4300A-3IMS8#PBF vs LTC4300A-3IMS8#TRPBF
LTC4300A-3CMS8#TR Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 Analog Devices Inc LTC4300A-3IMS8#PBF vs LTC4300A-3CMS8#TR
LTC4300A-3CMS8#PBF Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable Analog Devices Inc LTC4300A-3IMS8#PBF vs LTC4300A-3CMS8#PBF
LTC4300A-3CMS8#TRPBF LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC4300A-3IMS8#PBF vs LTC4300A-3CMS8#TRPBF
LTC4300A-3CMS8#TR LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC4300A-3IMS8#PBF vs LTC4300A-3CMS8#TR
LTC4300A-3IMS8#PBF LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC4300A-3IMS8#PBF vs LTC4300A-3IMS8#PBF
LTC4300A-3CMS8 Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 Analog Devices Inc LTC4300A-3IMS8#PBF vs LTC4300A-3CMS8
Part Number Description Manufacturer Compare
LTC4300A-3IMS8#TRPBF LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC4300A-3IMS8#PBF vs LTC4300A-3IMS8#TRPBF
LTC4300A-3IMS8 LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC4300A-3IMS8#PBF vs LTC4300A-3IMS8
LTC4300A-3CMS8#TRPBF Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable Analog Devices Inc LTC4300A-3IMS8#PBF vs LTC4300A-3CMS8#TRPBF
LTC4300A-3CMS8#TRPBF LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC4300A-3IMS8#PBF vs LTC4300A-3CMS8#TRPBF
LTC4300A-3CMS8 LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC4300A-3IMS8#PBF vs LTC4300A-3CMS8
LTC4300A-3IMS8#TR LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LTC4300A-3IMS8#PBF vs LTC4300A-3IMS8#TR
LTC4300A-3CMS8 Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 Analog Devices Inc LTC4300A-3IMS8#PBF vs LTC4300A-3CMS8
LTC4300A-3CMS8#TR Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 Analog Devices Inc LTC4300A-3IMS8#PBF vs LTC4300A-3CMS8#TR
LTC4300A-3CMS8#PBF Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable Analog Devices Inc LTC4300A-3IMS8#PBF vs LTC4300A-3CMS8#PBF
LTC4300A-3CMS8#PBF LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LTC4300A-3IMS8#PBF vs LTC4300A-3CMS8#PBF

Related Parts for LTC4300A-3IMS8#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC4300A-3IMS8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC4300A-3IMS8#PBF by Analog Devices Inc

  • Please alert me when LTC4300A-3IMS8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC4300A-3IMS8#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC4300A-3IMS8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC4300A-3IMS8#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC4300A-3IMS8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC4300A-3IMS8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: