Part Details for LTC4300A-3CDD#TR by Analog Devices Inc
Overview of LTC4300A-3CDD#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Transportation and Logistics
Telecommunications
Part Details for LTC4300A-3CDD#TR
LTC4300A-3CDD#TR CAD Models
LTC4300A-3CDD#TR Part Data Attributes:
|
LTC4300A-3CDD#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4300A-3CDD#TR
Analog Devices Inc
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, SOLCC8,.12,20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC4300A-3CDD#TR
This table gives cross-reference parts and alternative options found for LTC4300A-3CDD#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4300A-3CDD#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4300A-3CDD#PBF | Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable | Analog Devices Inc | LTC4300A-3CDD#TR vs LTC4300A-3CDD#PBF |
LTC4300A-3CDD#TR | LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4300A-3CDD#TR vs LTC4300A-3CDD#TR |
LTC4300A-3CDD | LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4300A-3CDD#TR vs LTC4300A-3CDD |
LTC4300A-3CDD#PBF | LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4300A-3CDD#TR vs LTC4300A-3CDD#PBF |
LTC4300A-3CDD | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LTC4300A-3CDD#TR vs LTC4300A-3CDD |
LTC4300A-3IDD#PBF | Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable | Analog Devices Inc | LTC4300A-3CDD#TR vs LTC4300A-3IDD#PBF |
LTC4300A-3IDD#TRPBF | LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4300A-3CDD#TR vs LTC4300A-3IDD#TRPBF |
LTC4300A-3CDD#TRPBF | Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable | Analog Devices Inc | LTC4300A-3CDD#TR vs LTC4300A-3CDD#TRPBF |
LTC4300A-3CDD#TRPBF | LTC4300A-3 - Level Shifting Hot Swappable 2-Wire Bus Buffer with Enable; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4300A-3CDD#TR vs LTC4300A-3CDD#TRPBF |