Part Details for LTC4300-1CMS8#TRPBF by Linear Technology
Overview of LTC4300-1CMS8#TRPBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4300-1CMS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1589 |
|
RFQ | ||
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$3.4320 / $6.8640 | Buy Now | |
|
Quest Components | 2000 |
|
$13.7250 / $20.5875 | Buy Now |
Part Details for LTC4300-1CMS8#TRPBF
LTC4300-1CMS8#TRPBF CAD Models
LTC4300-1CMS8#TRPBF Part Data Attributes:
|
LTC4300-1CMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4300-1CMS8#TRPBF
Linear Technology
LTC4300-1/LTC4300-2 - Hot Swappable 2-Wire Bus Buffers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4300-1CMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC4300-1CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4300-1CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4300-1IMS8#TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 | Analog Devices Inc | LTC4300-1CMS8#TRPBF vs LTC4300-1IMS8#TR |
LTC4300-1CMS8#TRPBF | LTC4300-1CMS8#TRPBF | Analog Devices Inc | LTC4300-1CMS8#TRPBF vs LTC4300-1CMS8#TRPBF |
LTC4300-1IMS8#TR | LTC4300-1/LTC4300-2 - Hot Swappable 2-Wire Bus Buffers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4300-1CMS8#TRPBF vs LTC4300-1IMS8#TR |
LTC4300-1IMS8 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 | Analog Devices Inc | LTC4300-1CMS8#TRPBF vs LTC4300-1IMS8 |
LTC4300-1CMS8#PBF | LTC4300-1CMS8#PBF | Analog Devices Inc | LTC4300-1CMS8#TRPBF vs LTC4300-1CMS8#PBF |
LTC4300-1IMS8#PBF | LTC4300-1IMS8#PBF | Analog Devices Inc | LTC4300-1CMS8#TRPBF vs LTC4300-1IMS8#PBF |
LTC4300-1CMS8#TR | LTC4300-1/LTC4300-2 - Hot Swappable 2-Wire Bus Buffers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4300-1CMS8#TRPBF vs LTC4300-1CMS8#TR |
LTC4300-1CMS8 | LTC4300-1/LTC4300-2 - Hot Swappable 2-Wire Bus Buffers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4300-1CMS8#TRPBF vs LTC4300-1CMS8 |
LTC4300-1IMS8 | LTC4300-1/LTC4300-2 - Hot Swappable 2-Wire Bus Buffers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4300-1CMS8#TRPBF vs LTC4300-1IMS8 |