-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC4300-1CMS8#TRPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4300-1CMS8#TRPBFCT-ND
|
DigiKey | IC ACCELERATOR I2C HOTSWAP 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8612 / $5.7000 | Buy Now |
DISTI #
584-C4300-1CMS8TRPBF
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Hot Swappable 2-Wire Bus Bufs RoHS: Compliant | 0 |
|
$2.8600 | Order Now |
|
Analog Devices Inc | Hot Swappable 2-Wire Bus Bufs Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.1300 / $5.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4300-1CMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4300-1CMS8#TRPBF
Analog Devices Inc
LTC4300-1CMS8#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4300-1CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4300-1CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4300-1IMS8#TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 | Analog Devices Inc | LTC4300-1CMS8#TRPBF vs LTC4300-1IMS8#TR |
LTC4300-1IMS8#TR | LTC4300-1/LTC4300-2 - Hot Swappable 2-Wire Bus Buffers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4300-1CMS8#TRPBF vs LTC4300-1IMS8#TR |
LTC4300-1IMS8 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 | Analog Devices Inc | LTC4300-1CMS8#TRPBF vs LTC4300-1IMS8 |
LTC4300-1CMS8#PBF | LTC4300-1CMS8#PBF | Analog Devices Inc | LTC4300-1CMS8#TRPBF vs LTC4300-1CMS8#PBF |
LTC4300-1IMS8#PBF | LTC4300-1IMS8#PBF | Analog Devices Inc | LTC4300-1CMS8#TRPBF vs LTC4300-1IMS8#PBF |
LTC4300-1CMS8#TR | LTC4300-1/LTC4300-2 - Hot Swappable 2-Wire Bus Buffers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4300-1CMS8#TRPBF vs LTC4300-1CMS8#TR |
LTC4300-1CMS8#TRPBF | LTC4300-1/LTC4300-2 - Hot Swappable 2-Wire Bus Buffers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4300-1CMS8#TRPBF vs LTC4300-1CMS8#TRPBF |
LTC4300-1CMS8 | LTC4300-1/LTC4300-2 - Hot Swappable 2-Wire Bus Buffers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4300-1CMS8#TRPBF vs LTC4300-1CMS8 |
LTC4300-1IMS8 | LTC4300-1/LTC4300-2 - Hot Swappable 2-Wire Bus Buffers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4300-1CMS8#TRPBF vs LTC4300-1IMS8 |