-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad IEEE 802.3at Power Over Ethernet Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4266IUHF#PBF | Analog Devices | 4x IEEE 802.3at Pwr Over E Cnt | |
LTC4266IUHF#TRPBF | Analog Devices | 4x IEEE 802.3at Pwr Over E Cnt |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7148
|
Newark | Pse Controller, 57V, Qfn-Ep-38, Poe Standard:Ieee 802.3Af, 802.3At, Poe Controller Type:Pse Controller, Input Voltage:57V, Output Current Max:-, Uvlo:25V, Ic Case/Package:Qfn-Ep, No. Of Pins:38Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices LTC4266IUHF#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$9.3700 / $13.8900 | Buy Now |
DISTI #
505-LTC4266IUHF#PBF-ND
|
DigiKey | IC POE CNTRL 4 CHANNEL 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5913 In Stock |
|
$8.1875 / $16.4800 | Buy Now |
DISTI #
584-LTC4266IUHF#PBF
|
Mouser Electronics | Power Switch ICs - POE / LAN 4x IEEE 802.3at Pwr Over E Cntr RoHS: Compliant | 713 |
|
$8.1800 / $13.9400 | Buy Now |
|
Analog Devices Inc | 4x IEEE 802.3at Pwr Over E Cnt Package Multiple: 52 | 1183 |
|
$8.1875 / $16.4800 | Buy Now |
DISTI #
LTC4266IUHF#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 52 | 0 |
|
$8.4600 / $9.8200 | Buy Now |
DISTI #
C1S424500278170
|
Chip1Stop | POE Controller 25.5W Automotive 38-Pin QFN EP RoHS: Compliant pbFree: Yes Container: Bulk | 52 |
|
$8.9700 / $11.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4266IUHF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4266IUHF#PBF
Analog Devices Inc
Quad IEEE 802.3at Power Over Ethernet Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LTC4266IUHF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4266IUHF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4266CUHF#PBF | LTC4266 - Quad IEEE 802.3at Power Over Ethernet Controller; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C | Linear Technology | LTC4266IUHF#PBF vs LTC4266CUHF#PBF |
LTC4266CUHF#TRPBF | Quad IEEE 802.3at Power Over Ethernet Controller | Analog Devices Inc | LTC4266IUHF#PBF vs LTC4266CUHF#TRPBF |
LTC4266IUHF#TRPBF | LTC4266 - Quad IEEE 802.3at Power Over Ethernet Controller; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC4266IUHF#PBF vs LTC4266IUHF#TRPBF |
LTC4266CUHF#TRPBF | LTC4266 - Quad IEEE 802.3at Power Over Ethernet Controller; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C | Linear Technology | LTC4266IUHF#PBF vs LTC4266CUHF#TRPBF |
LTC4266CUHF#PBF | Quad IEEE 802.3at Power Over Ethernet Controller | Analog Devices Inc | LTC4266IUHF#PBF vs LTC4266CUHF#PBF |
LTC4266IUHF#TRPBF | Quad IEEE 802.3at Power Over Ethernet Controller | Analog Devices Inc | LTC4266IUHF#PBF vs LTC4266IUHF#TRPBF |
LTC4266IUHF#PBF | LTC4266 - Quad IEEE 802.3at Power Over Ethernet Controller; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | Linear Technology | LTC4266IUHF#PBF vs LTC4266IUHF#PBF |