There are no models available for this part yet.
Overview of LTC4264IDE#TR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4264IDE#PBF | Analog Devices | Hi Pwr PD Int Cntr w/ 750mA C | |
LTC4264IDE#TRPBF | Analog Devices | Hi Pwr PD Int Cntr w/ 750mA C |
CAD Models for LTC4264IDE#TR by Analog Devices Inc
Part Data Attributes for LTC4264IDE#TR by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
HVSON,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
JESD-30 Code
|
R-PDSO-N12
|
JESD-609 Code
|
e0
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.65 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC12,.12,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for LTC4264IDE#TR
This table gives cross-reference parts and alternative options found for LTC4264IDE#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4264IDE#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4264CDE#PBF | LTC4264 - High Power PD Interface Controller with 750mA Current Limit; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LTC4264IDE#TR vs LTC4264CDE#PBF |
LTC4264IDE#TRPBF | High Power PD Interface Controller with 750mA Current Limit | Analog Devices Inc | LTC4264IDE#TR vs LTC4264IDE#TRPBF |
LTC4264IDE#TRPBF | LTC4264 - High Power PD Interface Controller with 750mA Current Limit; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC4264IDE#TR vs LTC4264IDE#TRPBF |
LTC4264CDE#TRPBF | High Power PD Interface Controller with 750mA Current Limit | Analog Devices Inc | LTC4264IDE#TR vs LTC4264CDE#TRPBF |
LTC4264IDE | Switching Controller, 1.65A, PDSO12 | Analog Devices Inc | LTC4264IDE#TR vs LTC4264IDE |
LTC4264CDE | IC 1.65 A SWITCHING CONTROLLER, PDSO12, 4 X 3 MM, PLASTIC, MO-229WGED, DFN-12, Switching Regulator or Controller | Linear Technology | LTC4264IDE#TR vs LTC4264CDE |
LTC4264CDE#PBF | High Power PD Interface Controller with 750mA Current Limit | Analog Devices Inc | LTC4264IDE#TR vs LTC4264CDE#PBF |
LTC4264CDE#TR | Switching Controller, 1.65A, PDSO12 | Analog Devices Inc | LTC4264IDE#TR vs LTC4264CDE#TR |
LTC4264CDE | Switching Controller, 1.65A, PDSO12 | Analog Devices Inc | LTC4264IDE#TR vs LTC4264CDE |
LTC4264IDE#TR | IC 1.65 A SWITCHING CONTROLLER, PDSO12, 4 X 3 MM, PLASTIC, MO-229WGED, DFN-12, Switching Regulator or Controller | Linear Technology | LTC4264IDE#TR vs LTC4264IDE#TR |