There are no models available for this part yet.
Overview of LTC4263IS#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4263IS#TRPBF | Analog Devices | 1x IEEE 802.3af Compliant PSE | |
LTC4263IS#PBF | Analog Devices | 1x IEEE 802.3af Compliant PSE |
Price & Stock for LTC4263IS#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK3475
|
Newark | Pse Controller, 48V, Nsoic-14, Poe Standard:Ieee 802.3Af, Poe Controller Type:Pse Controller, Input Voltage:48V, Output Current Max:-, Uvlo:31V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, No. Of Channels:1Channels, Power Max:12.95Wrohs Compliant: Yes |Analog Devices LTC4263IS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$5.4100 / $10.1900 | Buy Now | |
DISTI #
LTC4263IS#PBF-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4430 In Stock |
|
$5.3061 / $11.7500 | Buy Now | |
DISTI #
584-LTC4263IS#PBF
|
Mouser Electronics | Power Switch ICs - POE / LAN 1x IEEE 802.3af Compliant PSE Cntr w/ In RoHS: Compliant | 1419 |
|
$5.1700 / $10.2200 | Buy Now | |
Analog Devices Inc | 1x IEEE 802.3af Compliant PSE Package Multiple: 55 | 886 |
|
$5.3061 / $11.7500 | Buy Now | ||
DISTI #
LTC4263ISPBF
|
TME | IC: PoE PSE controller, SO14, -40÷85°C, 33÷66VDC Min Qty: 1 | 0 |
|
$6.6800 / $9.0600 | RFQ | |
DISTI #
LTC4263IS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 110 | 0 |
|
$5.4800 / $6.0100 | Buy Now | |
DISTI #
C1S103102626276
|
Chip1Stop | Power Over Ethernet (PoE) | 74 |
|
$4.9400 | Buy Now |
CAD Models for LTC4263IS#PBF by Analog Devices Inc
Part Data Attributes for LTC4263IS#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, LEAD FREE, PLASTIC, SOP-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
05-08-1610 (S14)
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.649 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.752 mm
|
Supply Voltage-Max
|
66 V
|
Supply Voltage-Min
|
33 V
|
Supply Voltage-Nom
|
48 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.899 mm
|
uPs/uCs/Peripheral ICs Type
|
PSE CONTROLLER
|
Alternate Parts for LTC4263IS#PBF
This table gives cross-reference parts and alternative options found for LTC4263IS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4263IS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4263IS | LTC4263 - Single IEEE 802.3af Compliant PSE Controller with Internal Switch; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC4263IS#PBF vs LTC4263IS |