There are no models available for this part yet.
Overview of LTC4263IDE by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Electronic Manufacturing
CAD Models for LTC4263IDE by Analog Devices Inc
Part Data Attributes for LTC4263IDE by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
4 X 3 MM, PLASTIC, MO-229WGED-3, DFN-14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
JESD-30 Code
|
R-PDSO-N14
|
JESD-609 Code
|
e0
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC14,.12,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max
|
66 V
|
Supply Voltage-Min
|
33 V
|
Supply Voltage-Nom
|
48 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
uPs/uCs/Peripheral ICs Type
|
PSE CONTROLLER
|
Alternate Parts for LTC4263IDE
This table gives cross-reference parts and alternative options found for LTC4263IDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4263IDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4263CDE#TRPBF | Single IEEE 802.3af Compliant PSE Controller with Internal Switch | Analog Devices Inc | LTC4263IDE vs LTC4263CDE#TRPBF |
LTC4263CDE | Microprocessor Circuit, CMOS, PDSO14 | Analog Devices Inc | LTC4263IDE vs LTC4263CDE |
LTC4263CDE#PBF | Single IEEE 802.3af Compliant PSE Controller with Internal Switch | Analog Devices Inc | LTC4263IDE vs LTC4263CDE#PBF |
LTC4263CDE#TR | LTC4263 - Single IEEE 802.3af Compliant PSE Controller with Internal Switch; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LTC4263IDE vs LTC4263CDE#TR |
LTC4263IDE#PBF | LTC4263 - Single IEEE 802.3af Compliant PSE Controller with Internal Switch; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC4263IDE vs LTC4263IDE#PBF |
Related Parts for LTC4263IDE
-
STM32F107RCT6TRMicrocontrollers
-
LTC4263CSOther uPs/uCs/Peripheral ICs
-
XC6SLX16-3FT256IField Programmable Gate Arrays
-
EP5357HUISwitching Regulator or Controllers
-
BMA253Other Analog ICs
-
VNI4140KPeripheral Drivers
-
LTC4260IUHPower Management Circuits
-
IPP50R280CEPower Field-Effect Transistors
-
OPA4131UAOperational Amplifiers