Part Details for LTC4260ISW by Analog Devices Inc
Overview of LTC4260ISW by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC4260ISW
LTC4260ISW CAD Models
LTC4260ISW Part Data Attributes
|
LTC4260ISW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4260ISW
Analog Devices Inc
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.395 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm |
Alternate Parts for LTC4260ISW
This table gives cross-reference parts and alternative options found for LTC4260ISW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4260ISW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4260ISW | LTC4260 - Positive High Voltage Hot Swap Controller with I2C Compatible Monitoring; Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC4260ISW vs LTC4260ISW |
LTC4260ISW#TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO24 | Analog Devices Inc | LTC4260ISW vs LTC4260ISW#TR |
LTC4260CSW | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO24 | Analog Devices Inc | LTC4260ISW vs LTC4260CSW |
LTC4260ISW#TR | LTC4260 - Positive High Voltage Hot Swap Controller with I2C Compatible Monitoring; Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC4260ISW vs LTC4260ISW#TR |
LTC4260ISW#TRPBF | Positive High Voltage Hot Swap Controller with I2C Compatible Monitoring | Analog Devices Inc | LTC4260ISW vs LTC4260ISW#TRPBF |
LTC4260ISW#PBF | LTC4260 - Positive High Voltage Hot Swap Controller with I2C Compatible Monitoring; Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC4260ISW vs LTC4260ISW#PBF |
LTC4260CSW#PBF | LTC4260 - Positive High Voltage Hot Swap Controller with I2C Compatible Monitoring; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC4260ISW vs LTC4260CSW#PBF |
LTC4260CSW#TRPBF | LTC4260 - Positive High Voltage Hot Swap Controller with I2C Compatible Monitoring; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC4260ISW vs LTC4260CSW#TRPBF |
LTC4260CSW#TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO24 | Analog Devices Inc | LTC4260ISW vs LTC4260CSW#TR |
LTC4260ISW#TRPBF | LTC4260 - Positive High Voltage Hot Swap Controller with I2C Compatible Monitoring; Package: SO; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC4260ISW vs LTC4260ISW#TRPBF |