Part Details for LTC4259AIGW-1#PBF by Analog Devices Inc
Overview of LTC4259AIGW-1#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTC4259AIGW-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4259AIGW-1#PBF-ND
|
DigiKey | IC POE CNTRL 4 CHANNEL 36SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
32 In Stock |
|
$16.8232 / $23.5300 | Buy Now |
DISTI #
584-LTC4259AIGW-1PBF
|
Mouser Electronics | Power Switch ICs - POE / LAN 4x IEEE 802.3af Pwr over E Cntr w/ AC Di RoHS: Compliant | 36 |
|
$17.6100 / $24.1500 | Buy Now |
|
Analog Devices Inc | 4x IEEE 802.3af Pwr over E Cnt Min Qty: 1 Package Multiple: 32 | 327 |
|
$12.0700 / $23.5300 | Buy Now |
DISTI #
35243431
|
Verical | Power Over Ethernet PSE Controller 36-Pin SSOP W RoHS: Compliant Min Qty: 32 Package Multiple: 32 | Americas - 320 |
|
$15.4744 / $17.7500 | Buy Now |
DISTI #
LTC4259AIGW-1PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 32 | 0 |
|
$15.5900 / $18.1100 | Buy Now |
Part Details for LTC4259AIGW-1#PBF
LTC4259AIGW-1#PBF CAD Models
LTC4259AIGW-1#PBF Part Data Attributes
|
LTC4259AIGW-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4259AIGW-1#PBF
Analog Devices Inc
Quad IEEE 802.3af Power over Ethernet Controller with AC Disconnect
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1642 (GW36) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.418 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max (Vsup) | 4 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.506 mm |
Alternate Parts for LTC4259AIGW-1#PBF
This table gives cross-reference parts and alternative options found for LTC4259AIGW-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4259AIGW-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4259AIGW-1 | LTC4259A-1 - Quad IEEE 802.3af Power over Ethernet Controller with AC Disconnect; Package: SSOP; Pins: 36; Temperature Range: -40°C to 85°C | Linear Technology | LTC4259AIGW-1#PBF vs LTC4259AIGW-1 |
LTC4259AIGW-1 | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO36 | Analog Devices Inc | LTC4259AIGW-1#PBF vs LTC4259AIGW-1 |
LTC4259ACGW-1#PBF | LTC4259A-1 - Quad IEEE 802.3af Power over Ethernet Controller with AC Disconnect; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC4259AIGW-1#PBF vs LTC4259ACGW-1#PBF |
LTC4259ACGW-1 | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO36 | Analog Devices Inc | LTC4259AIGW-1#PBF vs LTC4259ACGW-1 |
LTC4259ACGW-1#TRPBF | Quad IEEE 802.3af Power over Ethernet Controller with AC Disconnect | Analog Devices Inc | LTC4259AIGW-1#PBF vs LTC4259ACGW-1#TRPBF |
LTC4259ACGW-1#PBF | Quad IEEE 802.3af Power over Ethernet Controller with AC Disconnect | Analog Devices Inc | LTC4259AIGW-1#PBF vs LTC4259ACGW-1#PBF |
LTC4259AIGW-1#TRPBF | Quad IEEE 802.3af Power over Ethernet Controller with AC Disconnect | Analog Devices Inc | LTC4259AIGW-1#PBF vs LTC4259AIGW-1#TRPBF |
LTC4259ACGW-1 | LTC4259A-1 - Quad IEEE 802.3af Power over Ethernet Controller with AC Disconnect; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC4259AIGW-1#PBF vs LTC4259ACGW-1 |
LTC4259ACGW-1#TRPBF | LTC4259A-1 - Quad IEEE 802.3af Power over Ethernet Controller with AC Disconnect; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC4259AIGW-1#PBF vs LTC4259ACGW-1#TRPBF |
LTC4259ACGW-1#TR | LTC4259A-1 - Quad IEEE 802.3af Power over Ethernet Controller with AC Disconnect; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C | Linear Technology | LTC4259AIGW-1#PBF vs LTC4259ACGW-1#TR |