Part Details for LTC4257IS8-1#TR by Analog Devices Inc
Overview of LTC4257IS8-1#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4257IS8-1#TRPBF | Analog Devices | IEEE 802.3af PD Pwr over E Int | |
LTC4257IS8-1#PBF | Analog Devices | IEEE 802.3af PD Pwr over E Int | |
LTC4257IS8#PBF | Analog Devices | IEEE 802.3af PD Pwr over E Int |
Part Details for LTC4257IS8-1#TR
LTC4257IS8-1#TR CAD Models
LTC4257IS8-1#TR Part Data Attributes
|
LTC4257IS8-1#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4257IS8-1#TR
Analog Devices Inc
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REQUIRES A NEGATIVE SUPPLY OF 48V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC4257IS8-1#TR
This table gives cross-reference parts and alternative options found for LTC4257IS8-1#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4257IS8-1#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4257IS8-1#TRPBF | IEEE 802.3af PD Power over Ethernet Interface Controller with Dual Current Limit | Analog Devices Inc | LTC4257IS8-1#TR vs LTC4257IS8-1#TRPBF |
LTC4257IS8-1#TR | LTC4257-1 - IEEE 802.3af PD Power over Ethernet Interface Controller with Dual Current Limit; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4257IS8-1#TR vs LTC4257IS8-1#TR |
LTC4257CS8-1 | LTC4257-1 - IEEE 802.3af PD Power over Ethernet Interface Controller with Dual Current Limit; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4257IS8-1#TR vs LTC4257CS8-1 |
LTC4257IS8-1#PBF | LTC4257-1 - IEEE 802.3af PD Power over Ethernet Interface Controller with Dual Current Limit; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC4257IS8-1#TR vs LTC4257IS8-1#PBF |
LTC4257CS8-1#TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 | Analog Devices Inc | LTC4257IS8-1#TR vs LTC4257CS8-1#TR |
LTC4257CS8-1#TRPBF | LTC4257-1 - IEEE 802.3af PD Power over Ethernet Interface Controller with Dual Current Limit; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4257IS8-1#TR vs LTC4257CS8-1#TRPBF |
LTC4257IS8-1#PBF | IEEE 802.3af PD Power over Ethernet Interface Controller with Dual Current Limit | Analog Devices Inc | LTC4257IS8-1#TR vs LTC4257IS8-1#PBF |
LTC4257CS8-1#PBF | IEEE 802.3af PD Power over Ethernet Interface Controller with Dual Current Limit | Analog Devices Inc | LTC4257IS8-1#TR vs LTC4257CS8-1#PBF |
LTC4257CS8-1#TRPBF | IEEE 802.3af PD Power over Ethernet Interface Controller with Dual Current Limit | Analog Devices Inc | LTC4257IS8-1#TR vs LTC4257CS8-1#TRPBF |
LTC4257CS8-1#TR | LTC4257-1 - IEEE 802.3af PD Power over Ethernet Interface Controller with Dual Current Limit; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4257IS8-1#TR vs LTC4257CS8-1#TR |