Part Details for LTC4257CDD by Linear Technology
Overview of LTC4257CDD by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC4257CDD
LTC4257CDD CAD Models
LTC4257CDD Part Data Attributes
|
LTC4257CDD
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4257CDD
Linear Technology
LTC4257 - IEEE 802.3af PD Power over Ethernet Interface Controller; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | VSON, | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC4257CDD
This table gives cross-reference parts and alternative options found for LTC4257CDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4257CDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4257CDD | Support Circuit, PDSO8 | Analog Devices Inc | LTC4257CDD vs LTC4257CDD |
LTC4257CDD#PBF | LTC4257 - IEEE 802.3af PD Power over Ethernet Interface Controller; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC4257CDD vs LTC4257CDD#PBF |
LTC4257IDD | Support Circuit, PDSO8 | Analog Devices Inc | LTC4257CDD vs LTC4257IDD |
LTC4257IDD#PBF | IEEE 802.3af PD Power over Ethernet Interface Controller | Analog Devices Inc | LTC4257CDD vs LTC4257IDD#PBF |