Part Details for LTC4253CGN#PBF by Linear Technology
Overview of LTC4253CGN#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4253CGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LTC4253CGN#PBF-ND
|
DigiKey | NEGATIVE 48V HOT SWAP WITH SEQUE Min Qty: 59 Container: Bulk MARKETPLACE PRODUCT |
1208 In Stock |
|
$5.1200 | Buy Now |
|
Rochester Electronics | LTC4253 - Negative 48V Hot Swap with Sequencer RoHS: Compliant Status: Active Min Qty: 1 | 1208 |
|
$4.3900 / $5.1600 | Buy Now |
Part Details for LTC4253CGN#PBF
LTC4253CGN#PBF CAD Models
LTC4253CGN#PBF Part Data Attributes
|
LTC4253CGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4253CGN#PBF
Linear Technology
LTC4253/LTC4253A - -48V Hot Swap Controller with Sequencer; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 14.5 V | |
Supply Voltage-Min (Vsup) | 11.5 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC4253CGN#PBF
This table gives cross-reference parts and alternative options found for LTC4253CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4253CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4253CGN | LTC4253/LTC4253A - -48V Hot Swap Controller with Sequencer; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC4253CGN#PBF vs LTC4253CGN |
LTC4253IGN#PBF | LTC4253IGN#PBF | Analog Devices Inc | LTC4253CGN#PBF vs LTC4253IGN#PBF |
LTC4253IGN#TRPBF | LTC4253IGN#TRPBF | Analog Devices Inc | LTC4253CGN#PBF vs LTC4253IGN#TRPBF |
LTC4253CGN#TRPBF | LTC4253/LTC4253A - -48V Hot Swap Controller with Sequencer; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC4253CGN#PBF vs LTC4253CGN#TRPBF |
LTC4253CGN#PBF | LTC4253CGN#PBF | Analog Devices Inc | LTC4253CGN#PBF vs LTC4253CGN#PBF |
LTC4253IGN#TR | LTC4253/LTC4253A - -48V Hot Swap Controller with Sequencer; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4253CGN#PBF vs LTC4253IGN#TR |
LTC4253IGN#TRPBF | LTC4253/LTC4253A - -48V Hot Swap Controller with Sequencer; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4253CGN#PBF vs LTC4253IGN#TRPBF |
LTC4253CGN#TR | LTC4253/LTC4253A - -48V Hot Swap Controller with Sequencer; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC4253CGN#PBF vs LTC4253CGN#TR |
LTC4253CGN | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16 | Analog Devices Inc | LTC4253CGN#PBF vs LTC4253CGN |
LTC4253IGN | LTC4253/LTC4253A - -48V Hot Swap Controller with Sequencer; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4253CGN#PBF vs LTC4253IGN |