Part Details for LTC4253BCGN#TRPBF by Linear Technology
Overview of LTC4253BCGN#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4253BCGN#TRPBF | Analog Devices | -48V Hot Swap Cntr w/ Sequence | |
LTC4253BCGN#PBF | Analog Devices | -48V Hot Swap Cntr w/ Sequence | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part Details for LTC4253BCGN#TRPBF
LTC4253BCGN#TRPBF CAD Models
LTC4253BCGN#TRPBF Part Data Attributes
|
LTC4253BCGN#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4253BCGN#TRPBF
Linear Technology
LTC4253B - -48V Hot Swap Controller with Sequencer; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LTC4253BCGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC4253BCGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4253BCGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4253ACGN | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Power Management Circuit | Linear Technology | LTC4253BCGN#TRPBF vs LTC4253ACGN |
LTC4253ACGN#TR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Power Management Circuit | Linear Technology | LTC4253BCGN#TRPBF vs LTC4253ACGN#TR |
LTC4253BCGN#TRPBF | -48V Hot Swap Controller with Sequencer | Analog Devices Inc | LTC4253BCGN#TRPBF vs LTC4253BCGN#TRPBF |
LTC4253AIGN | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Power Management Circuit | Linear Technology | LTC4253BCGN#TRPBF vs LTC4253AIGN |
LTC4253BCGN#PBF | -48V Hot Swap Controller with Sequencer | Analog Devices Inc | LTC4253BCGN#TRPBF vs LTC4253BCGN#PBF |
LTC4253AIGN#TR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, PLASTIC, SSOP-16, Power Management Circuit | Linear Technology | LTC4253BCGN#TRPBF vs LTC4253AIGN#TR |
LTC4253BCGN#PBF | LTC4253B - -48V Hot Swap Controller with Sequencer; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC4253BCGN#TRPBF vs LTC4253BCGN#PBF |
LTC4253AIGN#PBF | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16, Power Management Circuit | Linear Technology | LTC4253BCGN#TRPBF vs LTC4253AIGN#PBF |
LTC4253BIGN#TRPBF | -48V Hot Swap Controller with Sequencer | Analog Devices Inc | LTC4253BCGN#TRPBF vs LTC4253BIGN#TRPBF |
LTC4253AIGN#TRPBF | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16, Power Management Circuit | Linear Technology | LTC4253BCGN#TRPBF vs LTC4253AIGN#TRPBF |