Part Details for LTC4253ACGN-ADJ#PBF by Linear Technology
Overview of LTC4253ACGN-ADJ#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Part Details for LTC4253ACGN-ADJ#PBF
LTC4253ACGN-ADJ#PBF CAD Models
LTC4253ACGN-ADJ#PBF Part Data Attributes
|
LTC4253ACGN-ADJ#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4253ACGN-ADJ#PBF
Linear Technology
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, 0.150 INCH, LEAD FREE, PLASTIC, SSOP-20, Power Management Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.649 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC4253ACGN-ADJ#PBF
This table gives cross-reference parts and alternative options found for LTC4253ACGN-ADJ#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4253ACGN-ADJ#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC4253AIGN-ADJ#PBF | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, 0.150 INCH, LEAD FREE, PLASTIC, SSOP-20, Power Management Circuit | LTC4253ACGN-ADJ#PBF vs LTC4253AIGN-ADJ#PBF |
LTC4253ACGN-ADJ#TR | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, 0.150 INCH, PLASTIC, SSOP-20, Power Management Circuit | LTC4253ACGN-ADJ#PBF vs LTC4253ACGN-ADJ#TR |
LTC4253AIGN-ADJ | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, 0.150 INCH, PLASTIC, SSOP-20, Power Management Circuit | LTC4253ACGN-ADJ#PBF vs LTC4253AIGN-ADJ |
LTC4253AIGN-ADJ#TR | Linear Technology | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, 0.150 INCH, PLASTIC, SSOP-20, Power Management Circuit | LTC4253ACGN-ADJ#PBF vs LTC4253AIGN-ADJ#TR |