There are no models available for this part yet.
Overview of LTC4244CGN#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4244CGN-1#PBF | Analog Devices | Rugged, CompactPCI Bus Hot Swa | |
LTC4244CGN#TRPBF | Analog Devices | Rugged, CompactPCI Bus Hot Swa | |
LTC4244CGN#PBF | Analog Devices | Rugged, CompactPCI Bus Hot Swa |
Price & Stock for LTC4244CGN#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | LTC4244 - Rugged, CompactPCI Bus Hot Swap Controllers RoHS: Compliant Status: Active Min Qty: 1 | 110 |
|
$6.4200 / $7.5500 | Buy Now |
CAD Models for LTC4244CGN#PBF by Linear Technology
Part Data Attributes for LTC4244CGN#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SSOP
|
Package Description
|
0.150 INCH, PLASTIC, SSOP-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
GN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
HOT SWAP CONTROLLER
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
8.649 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
10 mA
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.899 mm
|
Alternate Parts for LTC4244CGN#PBF
This table gives cross-reference parts and alternative options found for LTC4244CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4244CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4244IGN#PBF | Rugged, CompactPCI Bus Hot Swap Controllers | Analog Devices Inc | LTC4244CGN#PBF vs LTC4244IGN#PBF |
LTC4244IGN#PBF | LTC4244 - Rugged, CompactPCI Bus Hot Swap Controllers; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC4244CGN#PBF vs LTC4244IGN#PBF |
LTC4244IGN | Power Supply Support Circuit, Fixed, 4 Channel, PDSO20 | Analog Devices Inc | LTC4244CGN#PBF vs LTC4244IGN |
LTC4244CGN | LTC4244 - Rugged, CompactPCI Bus Hot Swap Controllers; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC4244CGN#PBF vs LTC4244CGN |
LTC4244IGN | LTC4244 - Rugged, CompactPCI Bus Hot Swap Controllers; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC4244CGN#PBF vs LTC4244IGN |
LTC4244CGN | Power Supply Support Circuit, Fixed, 4 Channel, PDSO20 | Analog Devices Inc | LTC4244CGN#PBF vs LTC4244CGN |
LTC4244CGN#PBF | Rugged, CompactPCI Bus Hot Swap Controllers | Analog Devices Inc | LTC4244CGN#PBF vs LTC4244CGN#PBF |