Part Details for LTC4230CGN#PBF by Analog Devices Inc
Overview of LTC4230CGN#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4230CGN#PBF | Analog Devices | 3x Hot Swap Cntr w/ Multi C Co | |
LTC4230CGN#TRPBF | Analog Devices | 3x Hot Swap Cntr w/ Multi C Co |
Price & Stock for LTC4230CGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4230CGN#PBF-ND
|
DigiKey | IC HOT SWAP CTRLR GP 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
184 In Stock |
|
$5.5250 / $12.1300 | Buy Now |
DISTI #
584-LTC4230CGN#PBF
|
Mouser Electronics | Hot Swap Voltage Controllers 3x Hot Swap Cntr w/ Multi C Control RoHS: Compliant | 110 |
|
$5.5200 / $11.3000 | Buy Now |
|
Analog Devices Inc | 3x Hot Swap Cntr w/ Multi C Co Package Multiple: 55 | 3502 |
|
$5.5250 / $12.1300 | Buy Now |
DISTI #
LTC4230CGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 110 | 0 |
|
$5.7000 / $6.2600 | Buy Now |
Part Details for LTC4230CGN#PBF
LTC4230CGN#PBF CAD Models
LTC4230CGN#PBF Part Data Attributes
|
LTC4230CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4230CGN#PBF
Analog Devices Inc
Triple Hot Swap Controller with Multifunction Current Control
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1641 (GN20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LTC4230CGN#PBF
This table gives cross-reference parts and alternative options found for LTC4230CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4230CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4230CGN | LTC4230 - Triple Hot Swap Controller with Multifunction Current Control; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC4230CGN#PBF vs LTC4230CGN |
LTC4230CGN#TRPBF | LTC4230 - Triple Hot Swap Controller with Multifunction Current Control; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC4230CGN#PBF vs LTC4230CGN#TRPBF |
LTC4230IGN#TRPBF | Triple Hot Swap Controller with Multifunction Current Control | Analog Devices Inc | LTC4230CGN#PBF vs LTC4230IGN#TRPBF |
LTC4230CGN | Power Supply Support Circuit, Adjustable, 3 Channel, PDSO20 | Analog Devices Inc | LTC4230CGN#PBF vs LTC4230CGN |
LTC4230CGN#TRPBF | Triple Hot Swap Controller with Multifunction Current Control | Analog Devices Inc | LTC4230CGN#PBF vs LTC4230CGN#TRPBF |
LTC4230IGN#PBF | Triple Hot Swap Controller with Multifunction Current Control | Analog Devices Inc | LTC4230CGN#PBF vs LTC4230IGN#PBF |
LTC4230IGN | Power Supply Support Circuit, Adjustable, 3 Channel, PDSO20 | Analog Devices Inc | LTC4230CGN#PBF vs LTC4230IGN |
LTC4230IGN | LTC4230 - Triple Hot Swap Controller with Multifunction Current Control; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC4230CGN#PBF vs LTC4230IGN |
LTC4230IGN#TR | Power Supply Support Circuit, Adjustable, 3 Channel, PDSO20 | Analog Devices Inc | LTC4230CGN#PBF vs LTC4230IGN#TR |
LTC4230IGN#TRPBF | LTC4230 - Triple Hot Swap Controller with Multifunction Current Control; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC4230CGN#PBF vs LTC4230IGN#TRPBF |