Part Details for LTC4224IDDB-2#TRMPBF by Analog Devices Inc
Overview of LTC4224IDDB-2#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTC4224IDDB-2#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2541
|
Newark | Hot-Swap Ctrl, -40 To 85Deg C, Dfn-Ep-10 Rohs Compliant: Yes |Analog Devices LTC4224IDDB-2#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.6800 / $7.9600 | Buy Now |
DISTI #
LTC4224IDDB-2#TRMPBFCT-ND
|
DigiKey | IC HOT SWAP CTRLR GP 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
312 In Stock |
|
$4.5132 / $7.9600 | Buy Now |
DISTI #
584-C4224IDDB-2TMPF
|
Mouser Electronics | Hot Swap Voltage Controllers Compact 2x L V Hot Swap Cntr RoHS: Compliant | 0 |
|
$4.5100 / $7.9500 | Order Now |
|
Analog Devices Inc | Compact 2x L V Hot Swap Cntr Min Qty: 1 Package Multiple: 500 | 6063 |
|
$4.5132 / $7.9600 | Buy Now |
DISTI #
LTC4224IDDB2TRM
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$4.2700 / $4.5600 | Buy Now |
Part Details for LTC4224IDDB-2#TRMPBF
LTC4224IDDB-2#TRMPBF CAD Models
LTC4224IDDB-2#TRMPBF Part Data Attributes
|
LTC4224IDDB-2#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4224IDDB-2#TRMPBF
Analog Devices Inc
LTC4224IDDB-2#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1722 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC4224IDDB-2#TRMPBF
This table gives cross-reference parts and alternative options found for LTC4224IDDB-2#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4224IDDB-2#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4224IDDB-2#PBF | Compact Dual Low Voltage Hot Swap Controller | Analog Devices Inc | LTC4224IDDB-2#TRMPBF vs LTC4224IDDB-2#PBF |
LTC4224CDDB-2#TRPBF | LTC4224CDDB-2#TRPBF | Analog Devices Inc | LTC4224IDDB-2#TRMPBF vs LTC4224CDDB-2#TRPBF |
LTC4224IDDB-2#TRPBF | LTC4224-1/LTC4224-2 - Compact Dual Low Voltage Hot Swap Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4224IDDB-2#TRMPBF vs LTC4224IDDB-2#TRPBF |
LTC4224IDDB-2#TRPBF | LTC4224IDDB-2#TRPBF | Analog Devices Inc | LTC4224IDDB-2#TRMPBF vs LTC4224IDDB-2#TRPBF |
LTC4224CDDB-2#PBF | Compact Dual Low Voltage Hot Swap Controller | Analog Devices Inc | LTC4224IDDB-2#TRMPBF vs LTC4224CDDB-2#PBF |
LTC4224IDDB-2#PBF | LTC4224-1/LTC4224-2 - Compact Dual Low Voltage Hot Swap Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4224IDDB-2#TRMPBF vs LTC4224IDDB-2#PBF |
LTC4224CDDB-2#TRPBF | LTC4224-1/LTC4224-2 - Compact Dual Low Voltage Hot Swap Controller; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC4224IDDB-2#TRMPBF vs LTC4224CDDB-2#TRPBF |
LTC4224IDDB-2#TRMPBF | LTC4224-1/LTC4224-2 - Compact Dual Low Voltage Hot Swap Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4224IDDB-2#TRMPBF vs LTC4224IDDB-2#TRMPBF |