Part Details for LTC4224IDDB-2#PBF by Analog Devices Inc
Overview of LTC4224IDDB-2#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4224IDDB-2#TRMPBF | Analog Devices | Compact 2x L V Hot Swap Cntr | |
LTC4224IDDB-1#TRMPBF | Analog Devices | Compact 2x L V Hot Swap Cntr | |
LTC4224IDDB-1#TRPBF | Analog Devices | Compact 2x L V Hot Swap Cntr |
Part Details for LTC4224IDDB-2#PBF
LTC4224IDDB-2#PBF CAD Models
LTC4224IDDB-2#PBF Part Data Attributes
|
LTC4224IDDB-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4224IDDB-2#PBF
Analog Devices Inc
Compact Dual Low Voltage Hot Swap Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1722 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC4224IDDB-2#PBF
This table gives cross-reference parts and alternative options found for LTC4224IDDB-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4224IDDB-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4224IDDB-2#TRMPBF | LTC4224-1/LTC4224-2 - Compact Dual Low Voltage Hot Swap Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4224IDDB-2#PBF vs LTC4224IDDB-2#TRMPBF |
LTC4224CDDB-2#PBF | LTC4224-1/LTC4224-2 - Compact Dual Low Voltage Hot Swap Controller; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC4224IDDB-2#PBF vs LTC4224CDDB-2#PBF |
LTC4224CDDB-2#TRPBF | LTC4224CDDB-2#TRPBF | Analog Devices Inc | LTC4224IDDB-2#PBF vs LTC4224CDDB-2#TRPBF |
LTC4224IDDB-2#PBF | LTC4224-1/LTC4224-2 - Compact Dual Low Voltage Hot Swap Controller; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4224IDDB-2#PBF vs LTC4224IDDB-2#PBF |
LTC4224CDDB-2#TRMPBF | LTC4224CDDB-2#TRMPBF | Analog Devices Inc | LTC4224IDDB-2#PBF vs LTC4224CDDB-2#TRMPBF |
LTC4224CDDB-2#PBF | Compact Dual Low Voltage Hot Swap Controller | Analog Devices Inc | LTC4224IDDB-2#PBF vs LTC4224CDDB-2#PBF |
LTC4224CDDB-2#TRPBF | LTC4224-1/LTC4224-2 - Compact Dual Low Voltage Hot Swap Controller; Package: DFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC4224IDDB-2#PBF vs LTC4224CDDB-2#TRPBF |
LTC4224IDDB-2#TRMPBF | LTC4224IDDB-2#TRMPBF | Analog Devices Inc | LTC4224IDDB-2#PBF vs LTC4224IDDB-2#TRMPBF |
LTC4224IDDB-2#TRPBF | LTC4224IDDB-2#TRPBF | Analog Devices Inc | LTC4224IDDB-2#PBF vs LTC4224IDDB-2#TRPBF |