Part Details for LTC4221CGN#TR by Analog Devices Inc
Overview of LTC4221CGN#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC4221CGN#TR
LTC4221CGN#TR CAD Models
LTC4221CGN#TR Part Data Attributes
|
LTC4221CGN#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4221CGN#TR
Analog Devices Inc
Power Supply Support Circuit, Fixed, 2 Channel, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 13.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC4221CGN#TR
This table gives cross-reference parts and alternative options found for LTC4221CGN#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4221CGN#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4221IGN#TRPBF | LTC4221 - Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4221CGN#TR vs LTC4221IGN#TRPBF |
LTC4221CGN#PBF | LTC4221 - Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC4221CGN#TR vs LTC4221CGN#PBF |
LTC4221IGN#PBF | Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection | Analog Devices Inc | LTC4221CGN#TR vs LTC4221IGN#PBF |
LTC4221CGN | LTC4221 - Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC4221CGN#TR vs LTC4221CGN |
LTC4221IGN#TR | LTC4221 - Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4221CGN#TR vs LTC4221IGN#TR |
LTC4221IGN#TRPBF | Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection | Analog Devices Inc | LTC4221CGN#TR vs LTC4221IGN#TRPBF |
LTC4221IGN#TR | Power Supply Support Circuit, Fixed, 2 Channel, PDSO16 | Analog Devices Inc | LTC4221CGN#TR vs LTC4221IGN#TR |
LTC4221IGN | Power Supply Support Circuit, Fixed, 2 Channel, PDSO16 | Analog Devices Inc | LTC4221CGN#TR vs LTC4221IGN |
LTC4221IGN | LTC4221 - Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4221CGN#TR vs LTC4221IGN |
LTC4221CGN#PBF | Dual Hot Swap Controller/Power Sequencer with Dual Speed, Dual Level Fault Protection | Analog Devices Inc | LTC4221CGN#TR vs LTC4221CGN#PBF |