Part Details for LTC4218CGN#TRPBF by Linear Technology
Overview of LTC4218CGN#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4218CGN#TRPBF | Analog Devices | Hot Swap Cntr | |
LTC4218CGN#PBF | Analog Devices | Hot Swap Cntr | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC4218CGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, CMOS, PDSO16 | 10 |
|
$11.2000 / $12.6000 | Buy Now |
Part Details for LTC4218CGN#TRPBF
LTC4218CGN#TRPBF CAD Models
LTC4218CGN#TRPBF Part Data Attributes
|
LTC4218CGN#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4218CGN#TRPBF
Linear Technology
LTC4218 - Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 26.5 V | |
Supply Voltage-Min (Vsup) | 2.9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC4218CGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC4218CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4218CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4218IGN#TRPBF | LTC4218 - Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4218CGN#TRPBF vs LTC4218IGN#TRPBF |
LTC4218CGN#PBF | Hot Swap Controller | Analog Devices Inc | LTC4218CGN#TRPBF vs LTC4218CGN#PBF |
LTC4218IGN#PBF | Hot Swap Controller | Analog Devices Inc | LTC4218CGN#TRPBF vs LTC4218IGN#PBF |
LTC4218CGN#PBF | LTC4218 - Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC4218CGN#TRPBF vs LTC4218CGN#PBF |
LTC4218IGN#PBF | LTC4218 - Hot Swap Controller; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC4218CGN#TRPBF vs LTC4218IGN#PBF |