Part Details for LTC4216IDE by Analog Devices Inc
Overview of LTC4216IDE by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC4216IDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_19024800
|
Arrow Electronics | Hot Swap Controller 1-CH 6V N-Channel Positive Low Voltage 12-Pin DFN EP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1928 | Americas - 746 |
|
$14.5700 / $32.3800 | Buy Now |
DISTI #
35539458
|
Verical | Hot Swap Controller 1-CH 6V N-Channel Positive Low Voltage 12-Pin DFN EP RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1928 | Americas - 746 |
|
$14.5700 / $32.3800 | Buy Now |
Part Details for LTC4216IDE
LTC4216IDE CAD Models
LTC4216IDE Part Data Attributes
|
LTC4216IDE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4216IDE
Analog Devices Inc
Power Supply Support Circuit, Fixed, 1 Channel, PDSO12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, PLASTIC, DFN-12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC4216IDE
This table gives cross-reference parts and alternative options found for LTC4216IDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4216IDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4216CDE | LTC4216 - Ultralow Voltage Hot Swap Controller; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LTC4216IDE vs LTC4216CDE |
LTC4216IDE#PBF | LTC4216 - Ultralow Voltage Hot Swap Controller; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC4216IDE vs LTC4216IDE#PBF |
LTC4216IDE#PBF | Ultralow Voltage Hot Swap Controller | Analog Devices Inc | LTC4216IDE vs LTC4216IDE#PBF |
LTC4216CDE | Power Supply Support Circuit, Fixed, 1 Channel, PDSO12 | Analog Devices Inc | LTC4216IDE vs LTC4216CDE |
LTC4216CDE#PBF | LTC4216 - Ultralow Voltage Hot Swap Controller; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | Linear Technology | LTC4216IDE vs LTC4216CDE#PBF |