LTC4215IUFD-3#TR
Description: Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC24

Overview of LTC4215IUFD-3#TR by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Telecommunications

CAD Models for LTC4215IUFD-3#TR by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC4215IUFD-3#TR by Analog Devices Inc

LTC4215IUFD-3#TR
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
HVQCCN,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PQCC-N24
JESD-609 Code
e0
Length
5 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
2.9 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
4 mm
Want to compare parts?
  1. LTC4215IUFD-3#TR
    Analog Devices Inc
    Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC24
    VS

Alternate Parts for LTC4215IUFD-3#TR

This table gives cross-reference parts and alternative options found for LTC4215IUFD-3#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4215IUFD-3#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC4215IUFD-3#TR IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC24, 4 X 5 MM, PLASTIC, MO-220, QFN-24, Power Management Circuit Linear Technology LTC4215IUFD-3#TR vs LTC4215IUFD-3#TR
LTC4215CUFD-3 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC24, 4 X 5 MM, PLASTIC, MO-220, QFN-24, Power Management Circuit Linear Technology LTC4215IUFD-3#TR vs LTC4215CUFD-3
LTC4215IUFD-3#TRPBF LTC4215IUFD-3#TRPBF Analog Devices Inc LTC4215IUFD-3#TR vs LTC4215IUFD-3#TRPBF
LTC4215CUFD-3#TR IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC24, 4 X 5 MM, PLASTIC, MO-220, QFN-24, Power Management Circuit Linear Technology LTC4215IUFD-3#TR vs LTC4215CUFD-3#TR
LTC4215CUFD-3#PBF LTC4215-1 and -3 - Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C Linear Technology LTC4215IUFD-3#TR vs LTC4215CUFD-3#PBF
LTC4215CUFD-3#PBF LTC4215CUFD-3#PBF Analog Devices Inc LTC4215IUFD-3#TR vs LTC4215CUFD-3#PBF
LTC4215IUFD-3#PBF LTC4215IUFD-3#PBF Analog Devices Inc LTC4215IUFD-3#TR vs LTC4215IUFD-3#PBF
LTC4215IUFD-3#TRPBF LTC4215-1 and -3 - Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC4215IUFD-3#TR vs LTC4215IUFD-3#TRPBF
LTC4215CUFD-3#TRPBF LTC4215-1 and -3 - Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C Linear Technology LTC4215IUFD-3#TR vs LTC4215CUFD-3#TRPBF
LTC4215CUFD-3#TR Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC24 Analog Devices Inc LTC4215IUFD-3#TR vs LTC4215CUFD-3#TR
Part Number Description Manufacturer Compare
LTC4215IUFD-3#PBF LTC4215IUFD-3#PBF Analog Devices Inc LTC4215IUFD-3#TR vs LTC4215IUFD-3#PBF
LTC4215CUFD-3#PBF LTC4215CUFD-3#PBF Analog Devices Inc LTC4215IUFD-3#TR vs LTC4215CUFD-3#PBF
LTC4215IUFD-3#TRPBF LTC4215-1 and -3 - Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC4215IUFD-3#TR vs LTC4215IUFD-3#TRPBF
LTC4215CUFD-3#TR Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC24 Analog Devices Inc LTC4215IUFD-3#TR vs LTC4215CUFD-3#TR
LTC4215CUFD-3 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC24, 4 X 5 MM, PLASTIC, MO-220, QFN-24, Power Management Circuit Linear Technology LTC4215IUFD-3#TR vs LTC4215CUFD-3
LTC4215CUFD-3#TRPBF LTC4215-1 and -3 - Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C Linear Technology LTC4215IUFD-3#TR vs LTC4215CUFD-3#TRPBF
LTC4215CUFD-3 Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PQCC24 Analog Devices Inc LTC4215IUFD-3#TR vs LTC4215CUFD-3
LTC4215IUFD-3#TR IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC24, 4 X 5 MM, PLASTIC, MO-220, QFN-24, Power Management Circuit Linear Technology LTC4215IUFD-3#TR vs LTC4215IUFD-3#TR
LTC4215CUFD-3#PBF LTC4215-1 and -3 - Hot Swap Controller with I2C Compatible Monitoring; Package: QFN; Pins: 24; Temperature Range: 0°C to 70°C Linear Technology LTC4215IUFD-3#TR vs LTC4215CUFD-3#PBF
LTC4215CUFD-3#TR IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC24, 4 X 5 MM, PLASTIC, MO-220, QFN-24, Power Management Circuit Linear Technology LTC4215IUFD-3#TR vs LTC4215CUFD-3#TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC4215IUFD-3#TR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC4215IUFD-3#TR by Analog Devices Inc

  • Please alert me when LTC4215IUFD-3#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC4215IUFD-3#TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC4215IUFD-3#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC4215IUFD-3#TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC4215IUFD-3#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC4215IUFD-3#TR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: