Part Details for LTC4160EUDC-1#PBF by Analog Devices Inc
Overview of LTC4160EUDC-1#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4160EUDC-1#PBF | Analog Devices | Sw Pwr Manager w/ USB On-The-G | |
LTC4160EUDC#TRPBF | Analog Devices | Sw Pwr Manager w/ USB On-The-G | |
LTC4160EUDC-1#TRPBF | Analog Devices | Sw Pwr Manager w/ USB On-The-G |
Price & Stock for LTC4160EUDC-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4160EUDC-1#PBF-ND
|
DigiKey | IC BATT MFUNC LI-ION 1CELL 20QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
452 In Stock |
|
$4.3569 / $9.9500 | Buy Now |
DISTI #
584-LTC4160EUDC-1PBF
|
Mouser Electronics | Battery Management Sw Pwr Manager w/ USB On-The-Go And Over RoHS: Compliant | 56 |
|
$4.3200 / $9.4200 | Buy Now |
|
Analog Devices Inc | Sw Pwr Manager w/ USB On-The-G Package Multiple: 91 | 6461 |
|
$4.3569 / $9.9500 | Buy Now |
|
Rochester Electronics | LTC4160 - Switching Power Manager with USB On-the-Go and Overvoltage Protection RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$4.2400 / $4.9900 | Buy Now |
DISTI #
LTC4160EUDC-1PB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 91 | 0 |
|
$4.4200 / $5.1300 | Buy Now |
Part Details for LTC4160EUDC-1#PBF
LTC4160EUDC-1#PBF CAD Models
LTC4160EUDC-1#PBF Part Data Attributes
|
LTC4160EUDC-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4160EUDC-1#PBF
Analog Devices Inc
Switching Power Manager with USB On-The-Go And Overvoltage Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1742 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4160EUDC-1#PBF
This table gives cross-reference parts and alternative options found for LTC4160EUDC-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4160EUDC-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4160EUDC-1#TRPBF | Switching Power Manager with USB On-The-Go And Overvoltage Protection | Analog Devices Inc | LTC4160EUDC-1#PBF vs LTC4160EUDC-1#TRPBF |
LTC4160EUDC-1#TRPBF | LTC4160 - Switching Power Manager with USB On-The-Go And Overvoltage Protection; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC4160EUDC-1#PBF vs LTC4160EUDC-1#TRPBF |