LTC4100EG#PBF
Description: Smart Battery Charger Controller

Overview of LTC4100EG#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
LTC4100EG#PBF Analog Devices Smart Bat Chr Cntr
LTC4100EG#TRPBF Analog Devices Smart Bat Chr Cntr
DC512B Analog Devices LTC4100EG - Smart Battery Char

Price & Stock for LTC4100EG#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK7105
Newark Battery Charger, Li-Ion, 4A, Ssop, Battery Type:Li-Ion, Li-Pol, Nicd, Nimh, Input Voltage:28V, Battery Charge Voltage:26V, Charge Current:4A, Ic Case/Package:Ssop, No. Of Pins:24Pins, No. Of Cells:6Cells, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LTC4100EG#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 52
  • 1 $14.0000
  • 10 $12.8600
  • 25 $12.2600
  • 50 $11.7800
  • 118 $11.3000
  • 295 $10.8200
  • 531 $10.3300
$10.3300 / $14.0000 Buy Now
DISTI # 505-LTC4100EG#PBF-ND
DigiKey IC BATT CHG SMART 1CEL 24SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 159
In Stock
  • 1 $16.5800
  • 10 $11.9040
  • 25 $10.7020
  • 100 $9.3601
  • 250 $8.7106
  • 500 $8.3153
  • 1,000 $8.2500
$8.2500 / $16.5800 Buy Now
DISTI # 584-LTC4100EG#PBF
Mouser Electronics Battery Management Smart Bat Chr Cntr RoHS: Compliant 4099
  • 1 $14.0100
  • 10 $11.9000
  • 25 $9.3400
  • 118 $8.6500
  • 295 $8.3100
  • 531 $8.2500
$8.2500 / $14.0100 Buy Now
Analog Devices Inc Smart Bat Chr Cntr Package Multiple: 59 32
  • 1 $16.5800
  • 10 $11.9040
  • 25 $10.7020
  • 100 $9.3601
  • 250 $8.7106
  • 500 $8.3153
  • 1,000 $8.2500
$8.2500 / $16.5800 Buy Now
DISTI # LTC4100EGPBF
TME IC: PMIC, battery charging controller, smart battery charger Min Qty: 1 0
  • 1 $12.9000
  • 3 $11.6000
  • 10 $10.2000
  • 25 $9.2000
  • 59 $8.5800
$8.5800 / $12.9000 RFQ
DISTI # LTC4100EG#PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 59 0
  • 59 $9.9000
  • 100 $9.3500
  • 500 $9.1000
  • 1,000 $8.8500
  • 5,000 $8.5200
$8.5200 / $9.9000 Buy Now

CAD Models for LTC4100EG#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC4100EG#PBF by Analog Devices Inc

LTC4100EG#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
5.30 MM, LEAD FREE, PLASTIC, SSOP-24
Pin Count
24
Manufacturer Package Code
05-08-1640 (G24)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
8.2 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. LTC4100EG#PBF
    Analog Devices Inc
    Smart Battery Charger Controller
    VS

Alternate Parts for LTC4100EG#PBF

This table gives cross-reference parts and alternative options found for LTC4100EG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4100EG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC4100EG#TRPBF Smart Battery Charger Controller Analog Devices Inc LTC4100EG#PBF vs LTC4100EG#TRPBF
LTC4100EG#PBF LTC4100 - Smart Battery Charger Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC4100EG#PBF vs LTC4100EG#PBF
LTC4100EG#TR LTC4100 - Smart Battery Charger Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC4100EG#PBF vs LTC4100EG#TR
LTC4100EG LTC4100 - Smart Battery Charger Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC4100EG#PBF vs LTC4100EG
Part Number Description Manufacturer Compare
LTC4100EG#PBF LTC4100 - Smart Battery Charger Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC4100EG#PBF vs LTC4100EG#PBF
LTC4100EG#TR Power Supply Support Circuit, Adjustable, 1 Channel, PDSO24 Analog Devices Inc LTC4100EG#PBF vs LTC4100EG#TR
LTC4100EG LTC4100 - Smart Battery Charger Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC4100EG#PBF vs LTC4100EG
LTC4100EG#TRPBF Smart Battery Charger Controller Analog Devices Inc LTC4100EG#PBF vs LTC4100EG#TRPBF
LTC4100EG#TR LTC4100 - Smart Battery Charger Controller; Package: SSOP; Pins: 24; Temperature Range: -40°C to 85°C Linear Technology LTC4100EG#PBF vs LTC4100EG#TR

Related Parts for LTC4100EG#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC4100EG#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC4100EG#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC4100EG#PBF would you like to use for your alert(s)?
  • Please alert me when LTC4100EG#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC4100EG#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC4100EG#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC4100EG#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC4100EG#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC4100EG#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: