-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Compatible Switching Power Manager/LiFePO4 Charger with Overvoltage Protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4098EUDC#TRPBF | Analog Devices | USB Compatible Sw Pwr Managers | |
LTC4098EUDC-1#PBF | Analog Devices | USB Compatible Sw Pwr Managers | |
LTC4098EUDC-3.6#TRPBF | Analog Devices | USB Compatible Sw Pwr Manager/ |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4098EUDC-3.6#PBF-ND
|
DigiKey | IC BATT IRON PHOSPHATE 20QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0880 / $9.4300 | Buy Now |
DISTI #
584-C4098EUDC-3.6PBF
|
Mouser Electronics | Battery Management USB Compatible Sw Pwr Manager/LiFePO4 Ch RoHS: Compliant | 0 |
|
$3.9800 / $7.2200 | Order Now |
|
Analog Devices Inc | USB Compatible Sw Pwr Manager/ Package Multiple: 91 | 28 |
|
$3.9875 / $9.4300 | Buy Now |
DISTI #
LTC4098EUDC3.6P
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 91 | 0 |
|
$4.1200 / $4.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4098EUDC-3.6#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4098EUDC-3.6#PBF
Analog Devices Inc
USB Compatible Switching Power Manager/LiFePO4 Charger with Overvoltage Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1742 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4098EUDC-3.6#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4098EUDC-3.6#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4098EUDC-3.6#TRPBF | LTC4098-3.6 - USB Compatible Switching Power Manager/LiFePO4 Charger with Overvoltage Protection; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC4098EUDC-3.6#PBF vs LTC4098EUDC-3.6#TRPBF |
LTC4098EUDC-3.6#PBF | LTC4098-3.6 - USB Compatible Switching Power Manager/LiFePO4 Charger with Overvoltage Protection; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC4098EUDC-3.6#PBF vs LTC4098EUDC-3.6#PBF |
LTC4098EUDC-3.6#TRPBF | USB Compatible Switching Power Manager/LiFePO4 Charger with Overvoltage Protection | Analog Devices Inc | LTC4098EUDC-3.6#PBF vs LTC4098EUDC-3.6#TRPBF |