Part Details for LTC4098EUDC-1#TRPBF by Analog Devices Inc
Overview of LTC4098EUDC-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LTC4098EUDC-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC4098EUDC-1#TRPBF-ND
|
DigiKey | IC BATT MFUNC LI-ION 20QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9653 | Buy Now |
DISTI #
584-C4098EUDC-1TRPBF
|
Mouser Electronics | Battery Management USB Compatible Sw Pwr Managers/Li-Ion Ch RoHS: Compliant | 0 |
|
$3.9600 | Order Now |
|
Analog Devices Inc | USB Compatible Sw Pwr Managers Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.0200 / $4.2100 | Buy Now |
DISTI #
LTC4098EUDC1TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.9000 / $4.0500 | Buy Now |
Part Details for LTC4098EUDC-1#TRPBF
LTC4098EUDC-1#TRPBF CAD Models
LTC4098EUDC-1#TRPBF Part Data Attributes
|
LTC4098EUDC-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4098EUDC-1#TRPBF
Analog Devices Inc
LTC4098EUDC-1#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1742 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC4098EUDC-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC4098EUDC-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4098EUDC-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4098EUDC-1#PBF | LTC4098EUDC-1#PBF | Analog Devices Inc | LTC4098EUDC-1#TRPBF vs LTC4098EUDC-1#PBF |
LTC4098EUDC-1#TRPBF | LTC4098/LTC4098-1 - USB Compatible Switching Power Managers/Li-Ion Chargers with Overvoltage Protection; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC4098EUDC-1#TRPBF vs LTC4098EUDC-1#TRPBF |
LTC4098EUDC-1#PBF | LTC4098/LTC4098-1 - USB Compatible Switching Power Managers/Li-Ion Chargers with Overvoltage Protection; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC4098EUDC-1#TRPBF vs LTC4098EUDC-1#PBF |