Part Details for LTC4088EDE by Analog Devices Inc
Overview of LTC4088EDE by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1189A | Analog Devices | LTC4088EDE-1 Demo Board- High | |
DC1007C | Analog Devices | LTC4088EDE Demo Board - High E | |
LTC4088EDE-1#PBF | Analog Devices | Hi Eff Bat Chr/USB Pwr Manager |
Part Details for LTC4088EDE
LTC4088EDE CAD Models
LTC4088EDE Part Data Attributes
|
LTC4088EDE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4088EDE
Analog Devices Inc
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC4088EDE
This table gives cross-reference parts and alternative options found for LTC4088EDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4088EDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4088EDE | IC 3 A BATTERY CHARGE CONTROLLER, 2.7 kHz SWITCHING FREQ-MAX, PDSO14, 4 X 3 MM, 0.75 MM HEIGHT, PLASTIC, DFN-14, Switching Regulator or Controller | Linear Technology | LTC4088EDE vs LTC4088EDE |
LTC4088EDE#PBF | LTC4088 - High Efficiency Battery Charger/USB Power Manager; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC4088EDE vs LTC4088EDE#PBF |