LTC4088EDE-2#PBF
Description: LTC4088EDE-2#PBF

Overview of LTC4088EDE-2#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC4088EDE-1#PBF Analog Devices Hi Eff Bat Chr/USB Pwr Manager
LTC4088EDE-1#TRPBF Analog Devices Hi Eff Bat Chr/USB Pwr Manager
LTC4088EDE#PBF Analog Devices Hi Eff Bat Chr/USB Pwr Manager

Price & Stock for LTC4088EDE-2#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 02AM2516
Newark Battery Charger Ic, Li-Ion/Pol, Dfn-Ep14 Rohs Compliant: Yes |Analog Devices LTC4088EDE-2#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $4.4900
  • 10 $4.0600
  • 25 $3.8300
  • 50 $3.5900
  • 100 $3.4000
  • 250 $3.3400
  • 500 $3.3300
$3.3300 / $4.4900 Buy Now
DISTI # LTC4088EDE-2#PBF-ND
DigiKey IC BATT CHG LI-ION 1CELL 14DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube 5769
In Stock
  • 1 $5.7700
  • 10 $3.9630
  • 25 $3.4956
  • 100 $3.3250
$3.3250 / $5.7700 Buy Now
DISTI # 584-LTC4088EDE-2#PBF
Mouser Electronics Battery Management Hi Eff Bat Chr/USB Pwr Manager w/ Reg Ou RoHS: Compliant 716
  • 1 $4.4900
  • 10 $3.9700
  • 25 $3.5000
  • 91 $3.3200
$3.3200 / $4.4900 Buy Now
Analog Devices Inc Hi Eff Bat Chr/USB Pwr Manager Package Multiple: 91 3611
  • 1 $5.7700
  • 10 $3.9630
  • 25 $3.4956
  • 100 $3.3250
  • 1,000 $2.6600
$2.6600 / $5.7700 Buy Now
DISTI # 84429320
Verical Switching Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 14-Pin DFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Americas - 22
  • 2 $3.1400
$3.1400 Buy Now
Quest Components POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, PDSO14 25
  • 1 $7.8585
  • 2 $5.2390
  • 6 $3.9293
$3.9293 / $7.8585 Buy Now
DISTI # LTC4088EDE-2PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 182 0
  • 182 $3.7600
  • 500 $3.6600
  • 1,000 $3.5700
  • 5,000 $3.4400
$3.4400 / $3.7600 Buy Now

CAD Models for LTC4088EDE-2#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC4088EDE-2#PBF by Analog Devices Inc

LTC4088EDE-2#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14
Pin Count
14
Manufacturer Package Code
05-08-1708
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-N14
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC14,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.35 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC4088EDE-2#PBF
    Analog Devices Inc
    LTC4088EDE-2#PBF
    VS

Alternate Parts for LTC4088EDE-2#PBF

This table gives cross-reference parts and alternative options found for LTC4088EDE-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4088EDE-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC4088EDE-2#TRPBF LTC4088EDE-2#TRPBF Analog Devices Inc LTC4088EDE-2#PBF vs LTC4088EDE-2#TRPBF
LTC4088EDE-2#PBF LTC4088-1/-2 - High Efficiency Battery Charger/USB Power Manager with Regulated Output Voltage; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C Linear Technology LTC4088EDE-2#PBF vs LTC4088EDE-2#PBF
Part Number Description Manufacturer Compare
LTC4088EDE-2#PBF LTC4088-1/-2 - High Efficiency Battery Charger/USB Power Manager with Regulated Output Voltage; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C Linear Technology LTC4088EDE-2#PBF vs LTC4088EDE-2#PBF
LTC4088EDE-2#TRPBF LTC4088EDE-2#TRPBF Analog Devices Inc LTC4088EDE-2#PBF vs LTC4088EDE-2#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC4088EDE-2#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC4088EDE-2#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC4088EDE-2#PBF would you like to use for your alert(s)?
  • Please alert me when LTC4088EDE-2#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC4088EDE-2#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC4088EDE-2#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC4088EDE-2#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC4088EDE-2#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC4088EDE-2#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: