-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA Standalone Li-Ion Charger with Integrated 300mA Synchronous Buck
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4080EDD#TRPBF | Analog Devices | 500mA St&alone Li-Ion Chr w/ I | |
LTC4080EDD#PBF | Analog Devices | 500mA St&alone Li-Ion Chr w/ I |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2513
|
Newark | Battery Charger Ic, Li-Ion, Dfn-Ep-10 Rohs Compliant: Yes |Analog Devices LTC4080EDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.3200 / $6.1800 | Buy Now |
DISTI #
LTC4080EDD#PBF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1151 In Stock |
|
$2.8875 / $7.3800 | Buy Now |
DISTI #
584-LTC4080EDD#PBF
|
Mouser Electronics | Battery Management 500mA St&alone Li-Ion Chr w/ Int 300mA S RoHS: Compliant | 376 |
|
$2.8100 / $4.4800 | Buy Now |
|
Analog Devices Inc | 500mA St&alone Li-Ion Chr w/ I Package Multiple: 121 | 1078 |
|
$2.8875 / $7.3800 | Buy Now |
DISTI #
LTC4080EDD#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 121 | 0 |
|
$2.9800 / $3.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4080EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4080EDD#PBF
Analog Devices Inc
500mA Standalone Li-Ion Charger with Integrated 300mA Synchronous Buck
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |