There are no models available for this part yet.
Overview of LTC4079IDD#WPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4079IDD#TRPBF | Analog Devices | 60V, 250mA Lin Chr w/ L Q C | |
LTC4079IDD#PBF | Analog Devices | 60V, 250mA Lin Chr w/ L Q C | |
LT1017CSW#PBF | Analog Devices | uP 2x Comp |
Price & Stock for LTC4079IDD#WPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Analog Devices Inc | 60V, 250mA Lin Chr w/ L Q C Package Multiple: 121 | 2420 |
|
$3.4800 / $5.4900 | Buy Now |
CAD Models for LTC4079IDD#WPBF by Analog Devices Inc
Part Data Attributes for LTC4079IDD#WPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Pin Count
|
10
|
Manufacturer Package Code
|
05-08-1699
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
30
|