LTC4067EDE#PBF
Description: USB Power Manager with OVP and Li-Ion/Polymer Charger

Overview of LTC4067EDE#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
LTC4067EDE#TRPBF Analog Devices USB Pwr Manager w/ OVP & Li-Io
LTC4067EDE#PBF Analog Devices USB Pwr Manager w/ OVP & Li-Io
DC943A Analog Devices LTC4067EDE Demo Board

Price & Stock for LTC4067EDE#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK7095
Newark Battery Charger, Li-Ion/Li-Pol, 2A, Dfn, Battery Type:Li-Ion, Li-Pol, Input Voltage:5.5V, Battery Charge Voltage:4.2V, Charge Current:2A, Ic Case/Package:Dfn-Ep, No. Of Pins:12Pins, No. Of Cells:1Cells, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LTC4067EDE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 87
  • 1 $5.5600
  • 10 $5.0000
  • 25 $4.5400
  • 50 $4.0900
  • 182 $3.6300
$3.6300 / $5.5600 Buy Now
DISTI # LTC4067EDE#PBF-ND
DigiKey IC BATT MFUNC LI-ION 1CELL 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube 5490
In Stock
  • 1 $6.8100
  • 10 $4.6250
  • 25 $4.0584
  • 100 $3.4240
  • 250 $3.1162
  • 500 $2.9286
  • 1,000 $2.7728
  • 2,500 $2.6068
$2.6068 / $6.8100 Buy Now
DISTI # 584-LTC4067EDE#PBF
Mouser Electronics Battery Management USB Pwr Manager w/ OVP & Li-Ion/Polymer RoHS: Compliant 133
  • 1 $6.4300
  • 10 $4.0600
  • 91 $3.1100
  • 273 $2.9200
  • 546 $2.7700
  • 1,001 $2.6000
$2.6000 / $6.4300 Buy Now
Analog Devices Inc USB Pwr Manager w/ OVP & Li-Io Package Multiple: 91 3646
  • 1 $6.8100
  • 10 $4.6250
  • 25 $4.0584
  • 100 $3.4240
  • 250 $3.1162
  • 500 $2.9286
  • 1,000 $2.7728
  • 2,500 $2.6068
$2.6068 / $6.8100 Buy Now
DISTI # LTC4067EDE#PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 182 0
  • 182 $2.9500
  • 500 $2.8700
  • 1,000 $2.7900
  • 5,000 $2.6800
$2.6800 / $2.9500 Buy Now

CAD Models for LTC4067EDE#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC4067EDE#PBF by Analog Devices Inc

LTC4067EDE#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-12
Pin Count
12
Manufacturer Package Code
05-08-1695
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-N12
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC12,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC4067EDE#PBF
    Analog Devices Inc
    USB Power Manager with OVP and Li-Ion/Polymer Charger
    VS

Alternate Parts for LTC4067EDE#PBF

This table gives cross-reference parts and alternative options found for LTC4067EDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4067EDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC4067EDE Power Supply Support Circuit, Adjustable, 1 Channel, PDSO12 Analog Devices Inc LTC4067EDE#PBF vs LTC4067EDE
LTC4067EDE IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO12, 4 X 3 MM, PLASTIC, MO-229WGED, DFN-12, Power Management Circuit Linear Technology LTC4067EDE#PBF vs LTC4067EDE
Part Number Description Manufacturer Compare
LTC4067EDE IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO12, 4 X 3 MM, PLASTIC, MO-229WGED, DFN-12, Power Management Circuit Linear Technology LTC4067EDE#PBF vs LTC4067EDE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC4067EDE#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC4067EDE#PBF by Analog Devices Inc

  • Please alert me when LTC4067EDE#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC4067EDE#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC4067EDE#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC4067EDE#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC4067EDE#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC4067EDE#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: