-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone Linear Li-Ion Battery Charger with Micropower Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7091
|
Newark | Battery Charger, Li-Ion, 1A, Dfn-Ep, Battery Type:Li-Ion, Input Voltage:8V, Battery Charge Voltage:4.2V, Charge Current:1A, Ic Case/Package:Dfn-Ep, No. Of Pins:10Pins, No. Of Cells:1Cells, Operating Temperature Min:0°C Rohs Compliant: Yes |Analog Devices LTC4062EDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$4.7000 / $6.7400 | Buy Now |
DISTI #
LTC4062EDD#PBF-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
649 In Stock |
|
$3.4926 / $6.3900 | Buy Now |
DISTI #
584-LTC4062EDD#PBF
|
Mouser Electronics | Battery Management St&alone Lin Li-Ion Bat Chr w/ uP Comp RoHS: Compliant | 149 |
|
$3.5300 / $6.3800 | Buy Now |
|
Analog Devices Inc | St&alone Lin Li-Ion Bat Chr w/ Min Qty: 1 Package Multiple: 121 | 2793 |
|
$2.6600 / $6.3900 | Buy Now |
DISTI #
LTC4062EDDPBF
|
TME | IC: PMIC, battery charging controller, Li-Ion, Uin: 4.3÷8V, DFN10 Min Qty: 1 | 0 |
|
$3.2600 / $4.2500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4062EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4062EDD#PBF
Analog Devices Inc
Standalone Linear Li-Ion Battery Charger with Micropower Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PROGRAMMABLE CHARGE CURRENT DETECTION | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC4062EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4062EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4062EDD#PBF | LTC4062 - Standalone Linear Li-Ion Battery Charger with Micropower Comparator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4062EDD#PBF vs LTC4062EDD#PBF |
LTC4062EDD | LTC4062 - Standalone Linear Li-Ion Battery Charger with Micropower Comparator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC4062EDD#PBF vs LTC4062EDD |