-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
55V Buck-Boost Multi-Chemistry Battery Charger
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC4020EUHF#TRPBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3362
|
Newark | Battery Charger, Lead Acid/Lifepo4, 20A, Battery Type:Lead Acid, Lifepo4, Li-Ion, Li-Pol, Nicd, Nim... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2548 |
|
$6.8900 | Buy Now |
DISTI #
505-LTC4020EUHF#TRPBFCT-ND
|
DigiKey | IC BATT CHG MULTI-CHEM 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3328 In Stock |
|
$7.3750 / $14.2900 | Buy Now |
DISTI #
584-LTC4020EUHFTRPBF
|
Mouser Electronics | Battery Management 55V Buck-Boost Multi-Chemistry Bat Chr RoHS: Compliant | 4271 |
|
$7.3700 / $13.0200 | Buy Now |
DISTI #
E54:1762_07397224
|
Arrow Electronics | Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 20000mA 55V 38-Pin QFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks Date Code: 2422 | Europe - 7500 |
|
$7.9190 | Buy Now |
DISTI #
V72:2272_06479607
|
Arrow Electronics | Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 20000mA 55V 38-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2334 Container: Cut Strips | Americas - 7 |
|
$7.9190 | Buy Now |
|
Analog Devices Inc | 55V Buck-Boost Multi-Chemistry Min Qty: 1 Package Multiple: 2500 | 735 |
|
$7.3750 / $15.1900 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
LTC4020EUHFTRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.6200 / $7.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4020EUHF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4020EUHF#TRPBF
Analog Devices Inc
55V Buck-Boost Multi-Chemistry Battery Charger
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 55 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |