-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency, Multi-Chemistry Battery Charger with PowerPath Control
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4012IUF#PBF | Analog Devices | Hi Eff, Multi-Chemistry Bat Ch | |
LTC4012IUF#TRPBF | Analog Devices | Hi Eff, Multi-Chemistry Bat Ch | |
LTC4012IUF-3#TRPBF | Analog Devices | Hi Eff, Multi-Chemistry Bat Ch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7082
|
Newark | Battery Charger, Lead Acid/Lifepo4, 12A, Battery Type:Lead Acid, Lifepo4, Li-Ion, Li-Pol, Nicd, Nimh, Input Voltage:28V, Battery Charge Voltage:28V, Charge Current:12A, Ic Case/Package:Qfn-Ep, No. Of Pins:20Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC4012IUF#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$7.8100 / $10.9200 | Buy Now |
DISTI #
LTC4012IUF#PBF-ND
|
DigiKey | IC BAT CHG MULT-CHEM 1-4CL 20QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
792 In Stock |
|
$5.6875 / $10.5600 | Buy Now |
DISTI #
584-LTC4012IUF#PBF
|
Mouser Electronics | Battery Management Hi Eff, Multi-Chemistry Bat Chr w/ PwrPa RoHS: Compliant | 1163 |
|
$5.6800 / $10.9400 | Buy Now |
DISTI #
E54:1762_02409607
|
Arrow Electronics | Switching Battery Charger Controller Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH 12000mA 2V to 28V 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2326 | Europe - 91 |
|
$5.4600 / $9.4420 | Buy Now |
|
Analog Devices Inc | Hi Eff, Multi-Chemistry Bat Ch Package Multiple: 91 | 270 |
|
$4.5500 / $10.5600 | Buy Now |
DISTI #
70374285
|
Verical | Switching Battery Charger Controller Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH 12000mA 2V to 28V 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 91 |
|
$5.4600 / $9.4420 | Buy Now |
|
Rochester Electronics | LTC4012 - High Efficiency, Multi-Chemistry Battery Charger RoHS: Compliant Status: Active Min Qty: 1 | 43 |
|
$5.6400 / $6.6400 | Buy Now |
DISTI #
LTC4012IUF#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 91 | 0 |
|
$5.8800 / $6.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC4012IUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4012IUF#PBF
Analog Devices Inc
High Efficiency, Multi-Chemistry Battery Charger with PowerPath Control
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WGGD-1, QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1710 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2V TO 28V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 633 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTC4012IUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4012IUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4012CUF#PBF | High Efficiency, Multi-Chemistry Battery Charger with PowerPath Control | Analog Devices Inc | LTC4012IUF#PBF vs LTC4012CUF#PBF |
LTC4012CUF#TRPBF | High Efficiency, Multi-Chemistry Battery Charger with PowerPath Control | Analog Devices Inc | LTC4012IUF#PBF vs LTC4012CUF#TRPBF |
LTC4012IUF#PBF | LTC4012 - High Efficiency, Multi-Chemistry Battery Charger with PowerPath Control; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC4012IUF#PBF vs LTC4012IUF#PBF |
LTC4012CUF#PBF | LTC4012 - High Efficiency, Multi-Chemistry Battery Charger with PowerPath Control; Package: QFN; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC4012IUF#PBF vs LTC4012CUF#PBF |
LTC4012IUF#TRPBF | High Efficiency, Multi-Chemistry Battery Charger with PowerPath Control | Analog Devices Inc | LTC4012IUF#PBF vs LTC4012IUF#TRPBF |