Part Details for LTC4009CUF-1#PBF by Linear Technology
Overview of LTC4009CUF-1#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4009CUF-2#PBF | Analog Devices | Hi Eff, Multi-Chemistry Bat Ch | |
LTC4009CUF-2#TRPBF | Analog Devices | Hi Eff, Multi-Chemistry Bat Ch | |
LTC4009CUF-1#PBF | Analog Devices | Hi Eff, Multi-Chemistry Bat Ch |
Part Details for LTC4009CUF-1#PBF
LTC4009CUF-1#PBF CAD Models
LTC4009CUF-1#PBF Part Data Attributes
|
LTC4009CUF-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4009CUF-1#PBF
Linear Technology
LTC4009 - High Efficiency, Multi-Chemistry Battery Charger; Package: QFN; Pins: 20; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2V TO 28V | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 633 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC4009CUF-1#PBF
This table gives cross-reference parts and alternative options found for LTC4009CUF-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4009CUF-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC4009IUF-1#TRPBF | LTC4009 - High Efficiency, Multi-Chemistry Battery Charger; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC4009CUF-1#PBF vs LTC4009IUF-1#TRPBF |
LTC4009CUF-1#TRPBF | High Efficiency, Multi-Chemistry Battery Charger | Analog Devices Inc | LTC4009CUF-1#PBF vs LTC4009CUF-1#TRPBF |
LTC4009CUF-1#TRPBF | LTC4009 - High Efficiency, Multi-Chemistry Battery Charger; Package: QFN; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC4009CUF-1#PBF vs LTC4009CUF-1#TRPBF |