LTC4006EGN-6#PBF
Description: 4A, High Efficiency, Standalone Li-Ion Battery Charger

Overview of LTC4006EGN-6#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC4006EGN-2#PBF Analog Devices 4A, Hi Eff, St&alone Li-Ion Ba
LTC4006EGN-6#PBF Analog Devices 4A, Hi Eff, St&alone Li-Ion Ba
LTC4006EGN-4#TRPBF Analog Devices 4A, Hi Eff, St&alone Li-Ion Ba

Price & Stock for LTC4006EGN-6#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK7074
Newark Battery Charger, Li-Ion, 4A, Ssop, Battery Type:Li-Ion, Input Voltage:28V, Battery Charge Voltage:8.4V, Charge Current:4A, Ic Case/Package:Ssop, No. Of Pins:16Pins, No. Of Cells:4Cells, Operating Temperature Min:0°C Rohs Compliant: Yes |Analog Devices LTC4006EGN-6#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 20
  • 1 $11.3900
  • 10 $10.2900
  • 25 $9.8100
  • 50 $9.1700
  • 100 $8.5200
  • 300 $7.9700
  • 500 $7.4200
$7.4200 / $11.3900 Buy Now
DISTI # LTC4006EGN-6#PBF-ND
DigiKey IC BATT CHG LI-ION 2CELL 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 1384
In Stock
  • 1 $12.8000
  • 10 $9.0410
  • 25 $8.0716
  • 100 $6.9884
  • 250 $6.4639
  • 500 $6.1446
  • 1,000 $5.9250
$5.9250 / $12.8000 Buy Now
DISTI # 584-LTC4006EGN-6#PBF
Mouser Electronics Battery Management 4A, Hi Eff, St&alone Li-Ion Bat Chr RoHS: Compliant 1330
  • 1 $11.3900
  • 10 $8.0700
  • 50 $8.0600
  • 100 $6.9800
  • 200 $6.4600
  • 500 $6.1400
  • 1,000 $5.9200
$5.9200 / $11.3900 Buy Now
Analog Devices Inc 4A, Hi Eff, St&alone Li-Ion Ba Package Multiple: 100 1677
  • 1 $12.8000
  • 10 $9.0410
  • 25 $8.0716
  • 100 $6.9884
  • 250 $6.4639
  • 500 $6.1446
  • 1,000 $5.9250
$5.9250 / $12.8000 Buy Now
DISTI # LTC4006EGN-6PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 0
  • 100 $6.7100
  • 500 $6.5400
  • 1,000 $6.3600
  • 5,000 $6.1200
$6.1200 / $6.7100 Buy Now

CAD Models for LTC4006EGN-6#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC4006EGN-6#PBF by Analog Devices Inc

LTC4006EGN-6#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SSOP-16
Pin Count
16
Manufacturer Package Code
05-08-1641 (GN16)
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
YES
Analog IC - Other Type
BATTERY CHARGE CONTROLLER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
4.8895 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
5 mA
Supply Voltage-Max (Vsup)
28 V
Supply Voltage-Min (Vsup)
6 V
Supply Voltage-Nom (Vsup)
20 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.7V
Time@Peak Reflow Temperature-Max (s)
30
Width
3.899 mm
Want to compare parts?
  1. LTC4006EGN-6#PBF
    Analog Devices Inc
    4A, High Efficiency, Standalone Li-Ion Battery Charger
    VS

Alternate Parts for LTC4006EGN-6#PBF

This table gives cross-reference parts and alternative options found for LTC4006EGN-6#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4006EGN-6#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC4006EGN-6#TR LTC4006 - 4A, High Efficiency, Standalone Li-Ion Battery Charger; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC4006EGN-6#PBF vs LTC4006EGN-6#TR
LTC4006EGN-6#PBF LTC4006 - 4A, High Efficiency, Standalone Li-Ion Battery Charger; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC4006EGN-6#PBF vs LTC4006EGN-6#PBF
Part Number Description Manufacturer Compare
LTC4006EGN-6#TR LTC4006 - 4A, High Efficiency, Standalone Li-Ion Battery Charger; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC4006EGN-6#PBF vs LTC4006EGN-6#TR
LTC4006EGN-6#PBF LTC4006 - 4A, High Efficiency, Standalone Li-Ion Battery Charger; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC4006EGN-6#PBF vs LTC4006EGN-6#PBF

Related Parts for LTC4006EGN-6#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC4006EGN-6#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC4006EGN-6#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC4006EGN-6#PBF would you like to use for your alert(s)?
  • Please alert me when LTC4006EGN-6#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC4006EGN-6#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC4006EGN-6#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC4006EGN-6#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC4006EGN-6#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC4006EGN-6#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: