Part Details for LTC4002EDD-8.4 by Linear Technology
Overview of LTC4002EDD-8.4 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC551A-B | Analog Devices | LTC4002EDD-8.4 - Li-Ion Batter | |
DC551A-A | Analog Devices | LTC4002EDD-4.2 - Li-Ion Batter | |
LTC4002EDD-4.2#TRPBF | Analog Devices | St&alone Li-Ion Switch Mode Ba |
Part Details for LTC4002EDD-8.4
LTC4002EDD-8.4 CAD Models
LTC4002EDD-8.4 Part Data Attributes
|
LTC4002EDD-8.4
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC4002EDD-8.4
Linear Technology
LTC4002 - Standalone Li-Ion Switch Mode Battery Charger; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 8.9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 550 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Alternate Parts for LTC4002EDD-8.4
This table gives cross-reference parts and alternative options found for LTC4002EDD-8.4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC4002EDD-8.4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS23525PWT | -10-V to -80-V hot swap controller with dual current limit and dual Oring 16-TSSOP -40 to 125 | Texas Instruments | LTC4002EDD-8.4 vs TPS23525PWT |
TPS23525PWR | -10-V to -80-V hot swap controller with dual current limit and dual Oring 16-TSSOP -40 to 125 | Texas Instruments | LTC4002EDD-8.4 vs TPS23525PWR |