Part Details for LTC4000EGN-1#PBF by Analog Devices Inc
Overview of LTC4000EGN-1#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC4000EGN-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC4000EGN-1#PBF-ND
|
DigiKey | IC BATT CHG IRON PHOSPHAT 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
117 In Stock |
|
$6.1625 / $13.2000 | Buy Now |
DISTI #
584-LTC4000EGN-1#PBF
|
Mouser Electronics | Battery Management Hi V Hi C Cntr for Bat Charging w/ Maxim RoHS: Compliant | 0 |
|
$6.1100 / $12.9800 | Order Now |
|
Analog Devices Inc | Hi V Hi C Cntr for Bat Chargin Package Multiple: 49 | 2425 |
|
$6.1625 / $13.2000 | Buy Now |
DISTI #
42659923
|
Verical | Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH 20000mA 3V to 60V 28-Pin SSOP N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 2352 |
|
$6.0430 | Buy Now |
|
Rochester Electronics | LTC4000-1 - High Voltage High Current Controller for Battery Charging with Maximum Power Point Control RoHS: Compliant Status: Active Min Qty: 1 | 49 |
|
$5.8200 / $6.8500 | Buy Now |
DISTI #
LTC4000EGN-1PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 98 | 0 |
|
$6.3600 / $7.4000 | Buy Now |
Part Details for LTC4000EGN-1#PBF
LTC4000EGN-1#PBF CAD Models
LTC4000EGN-1#PBF Part Data Attributes
|
LTC4000EGN-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC4000EGN-1#PBF
Analog Devices Inc
High Voltage High Current Controller for Battery Charging with Maximum Power Point Control
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1641 (GN28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |