There are no models available for this part yet.
Overview of LTC3879EMSE#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3879EMSE#TRPBF | Analog Devices | Fast, Wide Operating Rng No RS | |
LTC3879EMSE#PBF | Analog Devices | Fast, Wide Operating Rng No RS | |
DC1345A | Analog Devices | LTC3879EMSE Demo Board - Fast, |
CAD Models for LTC3879EMSE#TRPBF by Linear Technology
Part Data Attributes for LTC3879EMSE#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
LEAD FREE, PLASTIC, MSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
MSE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE FREQUENCY MODULATION
|
Input Voltage-Max
|
38 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.039 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.19,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC3879EMSE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3879EMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3879EMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3879IMSE#TRPBF | LTC3879 - Fast, Wide Operating Range No RSENSE Step-Down Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3879EMSE#TRPBF vs LTC3879IMSE#TRPBF |
LTC3879IMSE#PBF | Fast, Wide Operating Range No RSENSE Step-Down Controller | Analog Devices Inc | LTC3879EMSE#TRPBF vs LTC3879IMSE#PBF |
LTC3879IMSE#PBF | LTC3879 - Fast, Wide Operating Range No RSENSE Step-Down Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3879EMSE#TRPBF vs LTC3879IMSE#PBF |
LTC3879EMSE#PBF | LTC3879 - Fast, Wide Operating Range No RSENSE Step-Down Controller; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3879EMSE#TRPBF vs LTC3879EMSE#PBF |
LTC3879EMSE#TRPBF | Fast, Wide Operating Range No RSENSE Step-Down Controller | Analog Devices Inc | LTC3879EMSE#TRPBF vs LTC3879EMSE#TRPBF |
LTC3879IMSE#TRPBF | Fast, Wide Operating Range No RSENSE Step-Down Controller | Analog Devices Inc | LTC3879EMSE#TRPBF vs LTC3879IMSE#TRPBF |