-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
No RSENSE Current Mode Boost DC/DC Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3872ETS8-1#TRMPBF | Analog Devices | No RSENSE C Mode Boost DC/DC C | |
LTC3872ETS8#TRMPBF | Analog Devices | No RSENSE C Mode Boost DC/DC C | |
LTC3872ETS8-1#TRPBF | Analog Devices | No RSENSE C Mode Boost DC/DC C |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3291
|
Newark | Dc/Dc Ctrl, Boost, 550Khz, 85Deg C, Control Mode:Current Mode Control, Supply Voltage Min:2.75V, Supply Voltage Max:9.8V, No. Of Outputs:1Outputs, Duty Cycle (%):-, Ic Case/Package:Tsot-23, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3872ETS8#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 243 |
|
$2.6100 | Buy Now |
DISTI #
505-LTC3872ETS8#TRMPBFCT-ND
|
DigiKey | IC REG CTRLR BOOST TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2244 In Stock |
|
$2.7250 / $7.0600 | Buy Now |
DISTI #
584-C3872ETS8TRMPBF
|
Mouser Electronics | Switching Voltage Regulators No RSENSE C Mode Boost DC/DC Cntr RoHS: Compliant | 4126 |
|
$2.7200 / $6.3800 | Buy Now |
|
Analog Devices Inc | No RSENSE C Mode Boost DC/DC C Package Multiple: 500 | 949 |
|
$2.7250 / $7.0600 | Buy Now |
DISTI #
35216611
|
Verical | DC/DC Cntrlr Single-OUT Step Up 650kHz 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$3.0360 | Buy Now |
DISTI #
LTC3872ETS8TRMP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.8200 / $3.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3872ETS8#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3872ETS8#TRMPBF
Analog Devices Inc
No RSENSE Current Mode Boost DC/DC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1 MM HEIGHT, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 9.8 V | |
Input Voltage-Min | 2.75 V | |
Input Voltage-Nom | 4.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 650 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC3872ETS8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3872ETS8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3872ETS8#TRMPBF | LTC3872 - No RSENSE Current Mode Boost DC/DC Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3872ETS8#TRMPBF vs LTC3872ETS8#TRMPBF |
LTC3872ETS8#TRPBF | No RSENSE Current Mode Boost DC/DC Controller | Analog Devices Inc | LTC3872ETS8#TRMPBF vs LTC3872ETS8#TRPBF |
LTC3872ETS8#TRM | Switching Controller, Current-mode, 650kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LTC3872ETS8#TRMPBF vs LTC3872ETS8#TRM |
LTC3872ETS8#TR | Switching Controller, Current-mode, 650kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LTC3872ETS8#TRMPBF vs LTC3872ETS8#TR |
LTC3872ETS8#TRPBF | LTC3872 - No RSENSE Current Mode Boost DC/DC Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3872ETS8#TRMPBF vs LTC3872ETS8#TRPBF |
LTC3872ETS8 | LTC3872 - No RSENSE Current Mode Boost DC/DC Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3872ETS8#TRMPBF vs LTC3872ETS8 |
LTC3872ETS8 | Switching Controller, Current-mode, 650kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LTC3872ETS8#TRMPBF vs LTC3872ETS8 |
LTC3872ETS8#PBF | LTC3872 - No RSENSE Current Mode Boost DC/DC Controller; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3872ETS8#TRMPBF vs LTC3872ETS8#PBF |